Darlington Transistors
383 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Collector- Emitter Voltage VCEO Max | Emitter- Base Voltage VEBO | Collector- Base Voltage VCBO | Maximum DC Collector Current | Maximum Collector Cut-off Current | Pd - Power Dissipation | Mounting Style | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
84,000In Stock | Single | NPN | 30 V | 10 V | 40 V | 500 mA | 100 nA | SMD/SMT | SOT-23-3 | - 65 C | + 150 C | Reel | 933806220215 | |||||||
84,000In Stock | Single | NPN | 30 V | 10 V | 40 V | 500 mA | 100 nA | SMD/SMT | SOT-23-3 | - 65 C | + 150 C | Reel | ||||||||
Mfr: SSTA28T116 TTI: SSTA28T116 ROHM Semiconductor Availability: 0In StockDarlington Transistors NPN 80V 0.3A | 0In Stock | Single | NPN | 80 V | 12 V | 80 V | 100 nA | 200 mW | SMD/SMT | SOT-23-3 | + 150 C | SSTA28 | Reel | SSTA28 | ||||||
Mfr: 2SB852KT146B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDarlington Transistors DARL PNP 32V 0.3A | 0In Stock | Single | PNP | 32 V | 6 V | 40 V | 300 mA | 1 uA | SMD/SMT | SC-59-3 | - 55 C | + 150 C | 2SB852K | Reel | 2SB852K | |||||
Not Available Online | Single | PNP | 30 V | 10 V | 40 V | 500 mA | 100 nA | SMD/SMT | SOT-89-3 | - 65 C | + 150 C | Reel | 933871580115 | |||||||
Not Available Online | Single | PNP | 60 V | 10 V | 80 V | 500 mA | 100 nA | SMD/SMT | SOT-89-3 | - 65 C | + 150 C | Reel | 934021680115 | |||||||
Not Available Online | Reel | 934669970115 | ||||||||||||||||||
Not Available Online | Reel | 934669942235 | ||||||||||||||||||
Mfr: PMBTA13,215 TTI: Not Assigned Nexperia Availability: 0In StockDarlington Transistors The factory is currently not accepting orders for this product. | 0In Stock | Single | NPN | 30 V | 10 V | 30 V | 500 mA | 100 nA | 250 mW | SMD/SMT | SOT-23-3 | - 65 C | + 150 C | Reel | 933816520215 | |||||
Mfr: PZTA14,115 TTI: Not Assigned Nexperia Availability: 0In StockDarlington Transistors The factory is currently not accepting orders for this product. | 0In Stock | Single Dual Collector | NPN | 30 V | 10 V | 30 V | 500 mA | 100 nA | SMD/SMT | SOT-223-3 | - 65 C | + 150 C | Reel | 933982050115 | ||||||
Not Available Online | Single | PNP | 60 V | 5 V | 80 V | 1 A | SMD/SMT | SOT-89-3 | - 65 C | + 150 C | Reel | 933644290115 | ||||||||
0In Stock | Single | PNP | 30 V | 10 V | 40 V | 500 mA | 100 nA | SMD/SMT | SOT-23-3 | - 65 C | + 150 C | Reel | 933806210215 | |||||||
0In Stock | Reel | 934669966115 | ||||||||||||||||||
0In Stock | Single | NPN | 30 V | 10 V | 40 V | 500 mA | 100 nA | SMD/SMT | SOT-89-3 | - 65 C | + 150 C | Reel | 933871570115 | |||||||
Not Available Online | Single | NPN | 60 V | 5 V | 80 V | 1 A | 50 nA | 1.3 W | SMD/SMT | SOT-89-3 | - 65 C | + 150 C | Reel | 933644260135 | ||||||
0In Stock | Dual | PNP | - 30 V | - 10 V | - 40 V | 1.3 W | SMD/SMT | SOT-89-3 | - 65 C | + 150 C | Reel | 934669972115 | ||||||||
0In Stock | Single | NPN | 60 V | 10 V | 80 V | 500 mA | 100 nA | SMD/SMT | SOT-23-3 | - 65 C | + 150 C | Reel | 933932320235 | |||||||
0In Stock | Single | PNP | 45 V | 5 V | 60 V | 1 A | SMD/SMT | SOT-89-3 | - 65 C | + 150 C | Reel | 933644280115 | ||||||||
Mfr: 2SD2142KT146 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDarlington Transistors DARL NPN 30V .3A | 0In Stock | Single | NPN | 30 V | 10 V | 30 V | 100 nA | 200 mW | SMD/SMT | SOT-346-3 | + 150 C | 2SD2142K | Reel | 2SD2142K | ||||||
0In Stock | Single Dual Collector | NPN | 80 V | 5 V | 90 V | 1 A | 50 nA | 1.25 W | SMD/SMT | SOT-223-3 | - 65 C | + 150 C | Reel | 933969470115 | ||||||
Not Available Online | Single | PNP | 80 V | 5 V | 90 V | 1 A | SMD/SMT | SOT-89-3 | - 65 C | + 150 C | Reel | 933644300115 | ||||||||
Not Available Online | Single | PNP | 60 V | 10 V | 80 V | 500 mA | 100 nA | SMD/SMT | SOT-23-3 | - 65 C | + 150 C | Reel | 933932330215 | |||||||
Not Available Online | Reel | 934669965115 | ||||||||||||||||||
0In Stock | Reel | 934669968115 | ||||||||||||||||||
Not Available Online | Single | NPN | 60 V | 5 V | 80 V | 1 A | 50 nA | 1.25 W | SMD/SMT | SOT-223-3 | - 65 C | + 150 C | Reel | 933986340115 |