SMD - 2SD1834 - Darlington Transistors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Collector- Emitter Voltage VCEO Max | Emitter- Base Voltage VEBO | Collector- Base Voltage VCBO | Maximum DC Collector Current | Maximum Collector Cut-off Current | Pd - Power Dissipation | Mounting Style | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SD1834T100 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDarlington Transistors DARL NPN 60V 1A | 0In Stock | Single | NPN | 60 V | 7 V | 60 V | 1 uA | 2 W | SMD/SMT | SOT-89-3 | + 150 C | 2SD1834 | Reel | 2SD1834 |