SMD - 2SB852K - Darlington Transistors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Collector- Emitter Voltage VCEO Max | Emitter- Base Voltage VEBO | Collector- Base Voltage VCBO | Maximum DC Collector Current | Maximum Collector Cut-off Current | Pd - Power Dissipation | Mounting Style | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SB852KT146B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDarlington Transistors DARL PNP 32V 0.3A | 0In Stock | Single | PNP | 32 V | 6 V | 40 V | 300 mA | 1 uA | SMD/SMT | SC-59-3 | - 55 C | + 150 C | 2SB852K | Reel | 2SB852K |