Darlington Transistors
383 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Collector- Emitter Voltage VCEO Max | Emitter- Base Voltage VEBO | Collector- Base Voltage VCBO | Maximum DC Collector Current | Maximum Collector Cut-off Current | Pd - Power Dissipation | Mounting Style | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 80 V | |||||||||||||||||||
Not Available Online | Single | NPN | 80 V | 5 V | 80 V | 12 A | 400 uA | SMD/SMT | SOT-93 | - 65 C | + 150 C | Reel | ||||||||
Not Available Online | Single | NPN | 60 V | 5 V | 60 V | 12 A | 400 uA | SMD/SMT | SOT-93 | - 65 C | + 150 C | Reel | ||||||||
Not Available Online | 80 V | |||||||||||||||||||
Not Available Online | Reel | |||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | Reel | |||||||||||||||||||
Mfr: ULN2003AFWG(SC,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors 7CH. 50V/.5A IFD IC | Not Available Online | Array 7 | NPN | 50 V | 500 mA | SMD/SMT | SOP-16 | - 40 C | + 85 C | ULN2003AFWG | ||||||||||
Mfr: ULN2004AFWG(5,EL,M TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors | Not Available Online | Array 7 | NPN | 50 V | 500 mA | SMD/SMT | SOP-16 | - 40 C | + 85 C | ULN2004AFWG | ||||||||||
Mfr: 2SD1866TV2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDarlington Transistors DARL NPN 60V 2A | Not Available Online | Single | NPN | 1 W | Through Hole | Ammo Pack | 2SD1866 | |||||||||||||
Not Available Online | 80 V | Reel | ||||||||||||||||||
Not Available Online | 100 V | Reel | ||||||||||||||||||
Not Available Online | Single | NPN | 80 V | 5 V | 80 V | 4 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | Reel | ||||||||
Mfr: ULN2803APG(5,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors 8CH. 50V/.5A IFD IC | Not Available Online | Octal | NPN | 50 V | 500 mA | Through Hole | DIP-18 | - 40 C | + 85 C | ULN2803APG | ||||||||||
Not Available Online | Single | PNP | 80 V | 5 V | 80 V | 8 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | Reel | ||||||||
Not Available Online | Single | PNP | 100 V | 5 V | 100 V | 6 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | |||||||||
Not Available Online | 60 V | Reel | ||||||||||||||||||
Not Available Online | Single | PNP | 80 V | 5 V | 80 V | 8 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | Tube | ||||||||
Not Available Online | Single | PNP | 100 V | 5 V | 100 V | 12 A | 100 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | Tube | ||||||||
Mfr: 2SB1239TV2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDarlington Transistors DARL PNP 40V 2A | Not Available Online | Single | PNP | 5 V | 40 V | 2 A | 1 uA | Through Hole | - 55 C | + 150 C | Ammo Pack | |||||||||
Mfr: ULN2803AFWG(5,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors 8CH. 50V/.5A IFD IC | Not Available Online | Octal | NPN | 50 V | 500 mA | SMD/SMT | SOP -18 | - 40 C | + 85 C | ULN2803AFWG | ||||||||||
Not Available Online | Reel | |||||||||||||||||||
Not Available Online | Single | NPN | 100 V | 5 V | 100 V | 4 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | Reel | ||||||||
Not Available Online | Single | NPN | 45 V | 5 V | 45 V | 6 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | |||||||||
Not Available Online | Single | PNP | 100 V | 5 V | 100 V | 8 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C |