Darlington Transistors
383 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Collector- Emitter Voltage VCEO Max | Emitter- Base Voltage VEBO | Collector- Base Voltage VCBO | Maximum DC Collector Current | Maximum Collector Cut-off Current | Pd - Power Dissipation | Mounting Style | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Single | NPN | 45 V | 5 V | 45 V | 4 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | ||||||||
Not Available Online | Single | NPN | 80 V | 5 V | 100 V | 8 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | ||||||||
Mfr: ULN2803APG(O,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors 8-ch 500mA 50V 2.7 kOhm 5V CMOS | Not Available Online | Octal | NPN | 1.6 V | 500 mA | Through Hole | PDIP-18 | - 40 C | + 85 C | ULN2803APG | Tray | ||||||||
Not Available Online | Single | PNP | 100 V | 5 V | 100 V | 10 A | 1 mA | Through Hole | TO-220-3 | - 65 C | + 150 C | Tube | |||||||
Not Available Online | Single | NPN | 80 V | 5 V | 80 V | 4 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | ||||||||
Not Available Online | Single | NPN | 100 V | 5 V | 100 V | 12 A | 400 uA | SMD/SMT | SOT-93 | - 65 C | + 150 C | ||||||||
Not Available Online | Single | NPN | 80 V | 5 V | 80 V | 6 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | ||||||||
Not Available Online | Single | PNP | 80 V | 5 V | 80 V | 12 A | 100 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | ||||||||
Not Available Online | Single | PNP | 60 V | 5 V | 60 V | 12 A | 100 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | ||||||||
Not Available Online | Single | NPN | 80 V | 5 V | 80 V | 8 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | ||||||||
Not Available Online | Single | NPN | 45 V | 5 V | 45 V | 6 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | ||||||||
Not Available Online | Single | PNP | 45 V | 5 V | 45 V | 4 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | ||||||||
Not Available Online | Reel | ||||||||||||||||||
Not Available Online | Reel | ||||||||||||||||||
Not Available Online | Reel | ||||||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | Reel | ||||||||||||||||||
Not Available Online | Reel | ||||||||||||||||||
Not Available Online | Reel | ||||||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | Reel | ||||||||||||||||||
Not Available Online | Reel | ||||||||||||||||||
Not Available Online | Reel | ||||||||||||||||||
Not Available Online | Reel | ||||||||||||||||||
Not Available Online | Reel |