Darlington Transistors
383 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Collector- Emitter Voltage VCEO Max | Emitter- Base Voltage VEBO | Collector- Base Voltage VCBO | Maximum DC Collector Current | Maximum Collector Cut-off Current | Pd - Power Dissipation | Mounting Style | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Single | NPN | 45 V | 5 V | 45 V | 8 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | |||||||||
Not Available Online | Single | NPN | 60 V | 5 V | 60 V | 15 A | 500 uA | SMD/SMT | SOT-93 | - 65 C | + 150 C | |||||||||
Not Available Online | Single | PNP | 80 V | 5 V | 80 V | 15 A | 500 uA | SMD/SMT | SOT-93 | - 65 C | + 150 C | |||||||||
Not Available Online | Single | PNP | 80 V | 5 V | 80 V | 4 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | |||||||||
Not Available Online | Single | NPN | 45 V | 5 V | 45 V | 8 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | |||||||||
Not Available Online | Single | NPN | 45 V | 5 V | 45 V | 8 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | |||||||||
Not Available Online | Single | NPN | 45 V | 5 V | 45 V | 8 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | |||||||||
Mfr: 2SB1682(Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors PNP 160V 2A Transistor | Not Available Online | Single | PNP | 160 V | 5 V | 160 V | 8 A | 10 uA | Through Hole | TO-3 | 2SB1682 | Reel | ||||||||
Mfr: ULN2803AFWG(5,EL,M TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors 8CH. 50V/.5A IFD IC | Not Available Online | Octal | NPN | 50 V | 500 mA | SMD/SMT | SOP -18 | - 40 C | + 85 C | ULN2803AFWG | Reel | |||||||||
Not Available Online | Single | PNP | 45 V | 5 V | 60 V | 1 A | 1.25 W | SMD/SMT | SOT-223-3 | - 65 C | + 150 C | Reel | 933986350115 | |||||||
Mfr: ULN2804APG(O,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors | Not Available Online | ULN2804APG | ||||||||||||||||||
Mfr: ULN2003AFWG(SC,ELM TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors 7CH. 50V/.5A IFD IC | Not Available Online | Array 7 | NPN | 50 V | 500 mA | SMD/SMT | SOP-16 | - 40 C | + 85 C | ULN2003AFWG | ||||||||||
Not Available Online | Single | NPN | 120 V | 5 V | 120 V | 4 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | Reel | ||||||||
Not Available Online | Reel | |||||||||||||||||||
Not Available Online | Reel | |||||||||||||||||||
Mfr: ULN2803AFWG(C,ELHA TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors 8ch 500mA 50V 2.7k Ohm 5V -40/85 | Not Available Online | Octal | NPN | 480 mW | SMD/SMT | - 40 C | + 85 C | ULN2803AFWG | Reel | |||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | 60 V | Reel | ||||||||||||||||||
Not Available Online | Single | NPN | 80 V | 5 V | 80 V | 8 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | |||||||||
Mfr: ULN2003AFWG(O,NEHZA TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors Darlington 500mA 2.7kOhm 1000 HFE | Not Available Online | ULN2003AFWG | Reel | |||||||||||||||||
Not Available Online | Single | NPN | 60 V | 5 V | 60 V | 8 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | |||||||||
Not Available Online | 80 V | Reel |