Darlington Transistors
383 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Collector- Emitter Voltage VCEO Max | Emitter- Base Voltage VEBO | Collector- Base Voltage VCBO | Maximum DC Collector Current | Maximum Collector Cut-off Current | Pd - Power Dissipation | Mounting Style | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SB1580T100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDarlington Transistors DARL PNP 100V 2A | Not Available Online | Single | PNP | - 100 V | 2 W | SMD/SMT | TO-243-3 | Reel | 2SB1580 | |||||||||||
Not Available Online | Single | NPN | 100 V | 1 W | SMD/SMT | TO-252-3 | 2SD1980 | Reel | 2SD1980 | |||||||||||
Mfr: 2SD2212T100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDarlington Transistors DARL NPN 60V 2A | Not Available Online | Single | NPN | 500 mW | SMD/SMT | TO-243-3 | Reel | 2SD2212 | ||||||||||||
Mfr: 2SD2195T100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDarlington Transistors DARL NPN 100V 2A | Not Available Online | Single | NPN | 100 V | 500 mW | SMD/SMT | TO-243-3 | Reel | 2SD2195 | |||||||||||
Not Available Online | Single | PNP | - 100 V | 1 W | SMD/SMT | TO-252-3 | 2SB1316 | Reel | 2SB1316 | |||||||||||
Mfr: JANTX2N6650 TTI: JANTX2N6650 VPT Components Availability: 0In StockDarlington Transistors MIL-PRF-19500/527 | 0In Stock | Waffle | ||||||||||||||||||
0In Stock | Waffle | |||||||||||||||||||
0In Stock | Waffle | |||||||||||||||||||
Mfr: JANTX2N6648 TTI: JANTX2N6648 VPT Components Availability: 0In StockDarlington Transistors MIL-PRF-19500/527 | 0In Stock | Waffle | ||||||||||||||||||
0In Stock | Waffle | |||||||||||||||||||
Mfr: JANTXV2N6649 TTI: JANTXV2N6649 VPT Components Availability: 0In StockDarlington Transistors MIL-PRF-19500/527 | 0In Stock | Waffle | ||||||||||||||||||
Mfr: JANTX2N6649 TTI: JANTX2N6649 VPT Components Availability: 0In StockDarlington Transistors MIL-PRF-19500/527 | 0In Stock | Waffle | ||||||||||||||||||
Mfr: JANTXV2N6648 TTI: JANTXV2N6648 VPT Components Availability: 0In StockDarlington Transistors MIL-PRF-19500/527 | 0In Stock | Waffle | ||||||||||||||||||
Mfr: JANTXV2N6650 TTI: JANTXV2N6650 VPT Components Availability: 0In StockDarlington Transistors MIL-PRF-19500/527 | 0In Stock | Waffle | ||||||||||||||||||
Not Available Online | Single | PNP | 120 V | 5 V | 140 V | 8 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | Reel | ||||||||
Not Available Online | 45 V | Reel | ||||||||||||||||||
Not Available Online | Single | NPN | 60 V | 5 V | 60 V | 10 A | 1 mA | Through Hole | TO-220-3 | - 65 C | + 150 C | Reel | ||||||||
Not Available Online | 60 V | Reel | ||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Mfr: TD62084AFNG(O,N,EL TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors 8 Circuit Darlington 10.5kOhm 500mA 1KHFE | Not Available Online | Octal | NPN | 400 mW | SMD/SMT | SSOP-18 | - 40 C | + 85 C | TD62084 | Reel | ||||||||||
Not Available Online | Single | NPN | 45 V | 5 V | 45 V | 4 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | |||||||||
Not Available Online | Single | NPN | 80 V | 5 V | 100 V | 8 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | |||||||||
Not Available Online | Single | NPN | 100 V | 5 V | 120 V | 8 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | Reel | ||||||||
Not Available Online | Single | NPN | 100 V | 5 V | 100 V | 8 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | Reel | ||||||||
Not Available Online | Single | PNP | 100 V | 5 V | 100 V | 15 A | 500 uA | SMD/SMT | SOT-93 | - 65 C | + 150 C |