Darlington Transistors
383 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Collector- Emitter Voltage VCEO Max | Emitter- Base Voltage VEBO | Collector- Base Voltage VCBO | Maximum DC Collector Current | Maximum Collector Cut-off Current | Pd - Power Dissipation | Mounting Style | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Single | NPN | 100 V | 100 V | 1 W | SMD/SMT | TO-252-3 | 2SD1980 | Reel | 2SD1980 | ||||||||||
Mfr: MMSTA28T146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDarlington Transistors SMT NPN | Not Available Online | Single | NPN | 80 V | 200 mW | SMD/SMT | TO-236-3 | MMSTA28 | Reel | MMSTA28 | ||||||||||
Mfr: 2SD2195T100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDarlington Transistors DARL NPN 100V 2A | Not Available Online | Single | NPN | 100 V | 500 mW | SMD/SMT | TO-243-3 | Reel | 2SD2195 | |||||||||||
Not Available Online | Single | PNP | - 100 V | - 100 V | 1 W | SMD/SMT | TO-252-3 | 2SB1316 | Reel | 2SB1316 | ||||||||||
Mfr: 2SD2212T100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDarlington Transistors DARL NPN 60V 2A | Not Available Online | Single | NPN | 500 mW | SMD/SMT | TO-243-3 | Reel | 2SD2212 | ||||||||||||
0In Stock | EDWF | |||||||||||||||||||
0In Stock | EDWF | |||||||||||||||||||
Mfr: JANTX2N6648 TTI: JANTX2N6648 VPT Components Availability: 0In StockDarlington Transistors MIL-PRF-19500/527 | 0In Stock | EDWF | ||||||||||||||||||
Mfr: JANTX2N6650 TTI: JANTX2N6650 VPT Components Availability: 0In StockDarlington Transistors MIL-PRF-19500/527 | 0In Stock | EDWF | ||||||||||||||||||
Mfr: JANTXV2N6649 TTI: JANTXV2N6649 VPT Components Availability: 0In StockDarlington Transistors MIL-PRF-19500/527 | 0In Stock | EDWF | ||||||||||||||||||
Mfr: JANTXV2N6650 TTI: JANTXV2N6650 VPT Components Availability: 0In StockDarlington Transistors MIL-PRF-19500/527 | 0In Stock | EDWF | ||||||||||||||||||
Mfr: JANTX2N6649 TTI: JANTX2N6649 VPT Components Availability: 0In StockDarlington Transistors MIL-PRF-19500/527 | 0In Stock | EDWF | ||||||||||||||||||
Mfr: JANTXV2N6648 TTI: JANTXV2N6648 VPT Components Availability: 0In StockDarlington Transistors MIL-PRF-19500/527 | 0In Stock | EDWF | ||||||||||||||||||
0In Stock | EDWF | |||||||||||||||||||
Not Available Online | Reel | |||||||||||||||||||
Not Available Online | Reel | |||||||||||||||||||
Not Available Online | Reel | |||||||||||||||||||
Not Available Online | Reel | |||||||||||||||||||
Not Available Online | Reel | |||||||||||||||||||
Not Available Online | Reel | |||||||||||||||||||
Not Available Online | Single | NPN | 80 V | 5 V | 80 V | 6 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | |||||||||
Not Available Online | Single | PNP | 80 V | 5 V | 80 V | 12 A | 100 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | |||||||||
Not Available Online | Single | PNP | 60 V | 5 V | 60 V | 12 A | 100 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | |||||||||
Not Available Online | Single | NPN | 80 V | 5 V | 80 V | 8 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | |||||||||
Not Available Online | Single | NPN | 45 V | 5 V | 45 V | 6 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C |