Darlington Transistors
383 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Collector- Emitter Voltage VCEO Max | Emitter- Base Voltage VEBO | Collector- Base Voltage VCBO | Maximum DC Collector Current | Maximum Collector Cut-off Current | Pd - Power Dissipation | Mounting Style | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Single | NPN | 60 V | 10 V | 80 V | 500 mA | 100 nA | SMD/SMT | SOT-23-3 | - 65 C | + 150 C | Reel | 933932320215 | |||||||
0In Stock | Single | NPN | 60 V | 5 V | 80 V | 1 A | 50 nA | SMD/SMT | SOT-89-3 | - 65 C | + 150 C | Reel | 933644260115 | |||||||
Not Available Online | Reel | 934669971115 | ||||||||||||||||||
0In Stock | Single | NPN | 60 V | 10 V | 80 V | 500 mA | 100 nA | SMD/SMT | SOT-89-3 | - 65 C | + 150 C | Reel | 934003660115 | |||||||
0In Stock | Reel | 934669942215 | ||||||||||||||||||
0In Stock | Single | PNP | 80 V | 5 V | 90 V | 1 A | 1.25 W | SMD/SMT | SOT-223-3 | - 65 C | + 150 C | Reel | 933969480115 | |||||||
Mfr: PMBTA13-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineDarlington Transistors PMBTA13-Q/SOT23/TO-236AB | Not Available Online | Reel | 934669951215 | |||||||||||||||||
Mfr: PXTA14,115 TTI: Not Assigned Nexperia Availability: 0In StockDarlington Transistors PXTA14/SOT89/MPT3 | 0In Stock | Single | NPN | 30 V | 10 V | 30 V | 500 mA | 100 nA | 1.3 W | SMD/SMT | SOT-89-3 | - 65 C | + 150 C | Reel | 933834420115 | |||||
0In Stock | Single | PNP | 45 V | 5 V | 60 V | 1 A | SMD/SMT | SOT-89-3 | - 65 C | + 150 C | Reel | 933644280115 | ||||||||
0In Stock | Reel | 934669966115 | ||||||||||||||||||
0In Stock | Single | PNP | 30 V | 10 V | 40 V | 500 mA | 100 nA | SMD/SMT | SOT-23-3 | - 65 C | + 150 C | Reel | 933806210215 | |||||||
0In Stock | Single | NPN | 30 V | 10 V | 40 V | 500 mA | 100 nA | SMD/SMT | SOT-89-3 | - 65 C | + 150 C | Reel | 933871570115 | |||||||
0In Stock | Single | NPN | 60 V | 5 V | 80 V | 1 A | 50 nA | 1.3 W | SMD/SMT | SOT-89-3 | - 65 C | + 150 C | Reel | 933644260135 | ||||||
0In Stock | Dual | PNP | - 30 V | - 10 V | - 40 V | 1.3 W | SMD/SMT | SOT-89-3 | - 65 C | + 150 C | Reel | 934669972115 | ||||||||
0In Stock | Single | NPN | 60 V | 10 V | 80 V | 500 mA | 100 nA | SMD/SMT | SOT-23-3 | - 65 C | + 150 C | Reel | 933932320235 | |||||||
Not Available Online | Reel | 934669970115 | ||||||||||||||||||
0In Stock | Reel | 934669942235 | ||||||||||||||||||
0In Stock | Single | PNP | 60 V | 10 V | 80 V | 500 mA | 100 nA | SMD/SMT | SOT-89-3 | - 65 C | + 150 C | Reel | 934021680115 | |||||||
Mfr: 2SB852KT146B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDarlington Transistors DARL PNP 32V 0.3A | 0In Stock | Single | PNP | 32 V | 6 V | 40 V | 300 mA | 1 uA | SMD/SMT | SC-59-3 | - 55 C | + 150 C | 2SB852K | Reel | 2SB852K | |||||
0In Stock | Single | PNP | 30 V | 10 V | 40 V | 500 mA | 100 nA | SMD/SMT | SOT-89-3 | - 65 C | + 150 C | Reel | 933871580115 | |||||||
0In Stock | Single | NPN | 60 V | 1 W | SMD/SMT | TO-252-3 | 2SD2143 | Reel | 2SD2143 | |||||||||||
Mfr: MMSTA28T146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDarlington Transistors SMT NPN | Not Available Online | Single | NPN | 80 V | 200 mW | SMD/SMT | TO-236-3 | MMSTA28 | Reel | MMSTA28 | ||||||||||
Not Available Online | Single | PNP | 5 V | 40 V | 2 A | 1 uA | SMD/SMT | - 55 C | + 150 C | Reel | ||||||||||
Not Available Online | Single | PNP | 80 V | 7 V | 80 V | 4 A | 100 uA | SMD/SMT | - 55 C | + 150 C | Reel | |||||||||
Mfr: 2SB1580T100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDarlington Transistors DARL PNP 100V 2A | Not Available Online | Single | PNP | - 100 V | - 100 V | 2 W | SMD/SMT | TO-243-3 | Reel | 2SB1580 |