Darlington Transistors
383 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Collector- Emitter Voltage VCEO Max | Emitter- Base Voltage VEBO | Collector- Base Voltage VCBO | Maximum DC Collector Current | Maximum Collector Cut-off Current | Pd - Power Dissipation | Mounting Style | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Single | NPN | 60 V | 5 V | 80 V | 8 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | |||||||||
Mfr: ULN2003APG(5,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors 7CH. 50V/.5A IFD IC | Not Available Online | Array 7 | NPN | 50 V | 500 mA | Through Hole | PDIP-16 | - 40 C | + 85 C | ULN2003APG | ||||||||||
Mfr: 2SD2170T100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDarlington Transistors NPN 90V 2A | Not Available Online | Single | NPN | 500 mW | SMD/SMT | TO-243-3 | Reel | 2SD2170 | ||||||||||||
Mfr: 2SC2062STPC TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDarlington Transistors DARL NPN 32V 0.3A | Not Available Online | Single | NPN | 32 V | 12 V | 40 V | 300 mA | 100 nA | SMD/SMT | + 150 C | Ammo Pack | |||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | Reel | |||||||||||||||||||
Not Available Online | Single | NPN | 80 V | 5 V | 80 V | 8 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | Reel | ||||||||
Not Available Online | Single | PNP | 100 V | 5 V | 100 V | 8 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | |||||||||
Not Available Online | Single | PNP | 45 V | 5 V | 45 V | 8 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | Reel | ||||||||
Not Available Online | Single | PNP | 120 V | 5 V | 120 V | 12 A | 400 uA | SMD/SMT | SOT-93 | - 65 C | + 150 C | |||||||||
Mfr: ULN2003APG(C,N,HZA TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors 7-Circuit 2.7kOhm 500mA 50V VCE 1K HFE | Not Available Online | Array | NPN | 1.6 V | 1.47 W | Through Hole | DIP-16 | - 40 C | + 85 C | ULN2003APG | Tube | |||||||||
Not Available Online | Single | PNP | 60 V | 5 V | 60 V | 8 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | |||||||||
Not Available Online | 100 V | |||||||||||||||||||
Not Available Online | Single | NPN | 120 V | 5 V | 140 V | 8 A | 500 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | Reel | ||||||||
Not Available Online | Reel | |||||||||||||||||||
Not Available Online | Single | PNP | 120 V | 5 V | 120 V | 12 A | 400 uA | SMD/SMT | SOT-93 | - 65 C | + 150 C | Reel | ||||||||
Not Available Online | Reel | |||||||||||||||||||
Not Available Online | Reel | |||||||||||||||||||
Not Available Online | Single | PNP | 100 V | 5 V | 100 V | 6 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | |||||||||
Not Available Online | Single | NPN | 60 V | 5 V | 60 V | 6 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | |||||||||
Not Available Online | Single | PNP | 80 V | 5 V | 80 V | 10 A | 1 mA | Through Hole | TO-220-3 | - 65 C | + 150 C | |||||||||
Not Available Online | Single | NPN | 120 V | 5 V | 120 V | 10 A | 1 mA | Through Hole | TO-220-3 | - 65 C | + 150 C | |||||||||
Not Available Online | Single | PNP | 80 V | 5 V | 80 V | 8 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | |||||||||
Not Available Online | Single | NPN | 45 V | 5 V | 45 V | 8 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | |||||||||
Not Available Online | Single | NPN | 60 V | 5 V | 60 V | 15 A | 500 uA | SMD/SMT | SOT-93 | - 65 C | + 150 C |