Darlington Transistors
383 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Collector- Emitter Voltage VCEO Max | Emitter- Base Voltage VEBO | Collector- Base Voltage VCBO | Maximum DC Collector Current | Maximum Collector Cut-off Current | Pd - Power Dissipation | Mounting Style | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Single | PNP | 120 V | 5 V | 120 V | 10 A | 1 mA | Through Hole | TO-220-3 | - 65 C | + 150 C | |||||||||
Not Available Online | Single | NPN | 120 V | 5 V | 120 V | 12 A | 400 uA | SMD/SMT | SOT-93 | - 65 C | + 150 C | |||||||||
Not Available Online | Single | NPN | 80 V | 5 V | 80 V | 8 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | |||||||||
Not Available Online | Single | PNP | 100 V | 5 V | 100 V | 15 A | 500 uA | SMD/SMT | SOT-93 | - 65 C | + 150 C | |||||||||
Not Available Online | Single | PNP | 45 V | 5 V | 45 V | 6 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | |||||||||
Not Available Online | Single | PNP | 45 V | 5 V | 45 V | 8 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | |||||||||
Not Available Online | Reel | |||||||||||||||||||
Mfr: ULN2004AFWG(5,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors 7CH. 50V/.5A IFD IC | Not Available Online | Array 7 | NPN | 50 V | 500 mA | SMD/SMT | - 40 C | + 85 C | ULN2004AFWG | |||||||||||
Mfr: ULN2804AFWG(5,EL,M TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors | Not Available Online | Octal | NPN | 50 V | 500 mA | SMD/SMT | SOP -18 | - 40 C | + 85 C | ULN2804AFWG | ||||||||||
Mfr: ULN2003APG(SC,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors 7CH. 50V/.5A IFD IC | Not Available Online | Array 7 | NPN | 50 V | 500 mA | Through Hole | PDIP-16 | - 40 C | + 85 C | ULN2003APG | ||||||||||
Not Available Online | 60 V | Reel | ||||||||||||||||||
Not Available Online | Reel | |||||||||||||||||||
Mfr: TD62004APG(O,N) TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors 7-Ch NPN Driver 500mA 50V 10.5k | Not Available Online | Array 7 | NPN | 760 mW | Through Hole | DIP-16 | - 40 C | + 85 C | TD62004A | Tube | ||||||||||
Mfr: ULN2804AFWG(O,EL,M TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors 8-ch 500mA 50V 10.5 kOhm 6 to 15V | Not Available Online | ULN2804AFWG | Reel | |||||||||||||||||
Mfr: ULN2804AFWG(O,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors | Not Available Online | Octal Common Emitter | NPN | 50 V | 500 mA | SMD/SMT | - 40 C | + 85 C | ULN2804AFWG | |||||||||||
Mfr: 2SD1383KT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDarlington Transistors | Not Available Online | Single | NPN | 32 V | 6 V | 40 V | 10 uA | 200 mW | SMD/SMT | SOT-346-3 | + 150 C | 2SD1383K | ||||||||
Not Available Online | Single | NPN | 1 W | Through Hole | 2SC5060TV2M | |||||||||||||||
Mfr: ULN2803APG(O,N,HZN TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors 8-Ch 500mA 50V NPN Darlington Trans | Not Available Online | Octal | NPN | 500 mA | 1.47 W | Through Hole | PDIP-18 | - 40 C | + 85 C | ULN2803APG | Reel | |||||||||
Not Available Online | Single | PNP | 120 V | 5 V | 140 V | 8 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | Reel | ||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | Single | NPN | 45 V | 5 V | 45 V | 8 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | Reel | ||||||||
Not Available Online | Single | NPN | 120 V | 5 V | 120 V | 6 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | |||||||||
Not Available Online | Single | NPN | 45 V | 5 V | 45 V | 10 A | 1 mA | Through Hole | TO-220-3 | - 65 C | + 150 C | |||||||||
Mfr: 2SC5060TV2M TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDarlington Transistors DARL NPN 90V 1A | Not Available Online | Single | NPN | 100 V | 6 V | 100 V | 1 A | 10 uA | Through Hole | - 55 C | + 150 C | Ammo Pack | 2SC5060 | |||||||
Not Available Online |