Darlington Transistors
383 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Collector- Emitter Voltage VCEO Max | Emitter- Base Voltage VEBO | Collector- Base Voltage VCBO | Maximum DC Collector Current | Maximum Collector Cut-off Current | Pd - Power Dissipation | Mounting Style | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Reel | |||||||||||||||||||
Not Available Online | Single | NPN | 60 V | 5 V | 60 V | 4 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | |||||||||
Not Available Online | Single | NPN | 100 V | 5 V | 100 V | 8 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | |||||||||
Mfr: ULN2004AFWG(O,NEHZ TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors 7-Ch 500mA 50V NPN Darlington Trans | Not Available Online | ULN2004AFWG | Reel | |||||||||||||||||
Mfr: ULN2803AFWG(O,EL,M TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors 8ch 500mA 50V 2.7k Ohm 5V -40/85 | Not Available Online | ULN2803AFWG | Reel | |||||||||||||||||
Mfr: ULN2003AFWG(5,EL,M TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors 7CH. 50V/.5A IFD IC | Not Available Online | Array 7 | NPN | 50 V | 500 mA | SMD/SMT | SOP-16 | - 40 C | + 85 C | ULN2003AFWG | Reel | |||||||||
Not Available Online | Reel | |||||||||||||||||||
Mfr: ULN2003AFWG(O,EL,M TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors 7-ch 500mA 50V 2.7 kOhm 5V CMOS | Not Available Online | ULN2003AFWG | Reel | |||||||||||||||||
Mfr: 2SD1861TV2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDarlington Transistors DARL NPN 40V 2A | Not Available Online | Single | NPN | 5 V | 40 V | 2 A | 1 uA | Through Hole | - 55 C | + 150 C | Ammo Pack | |||||||||
Not Available Online | Single | NPN | 60 V | 5 V | 60 V | 12 A | 400 uA | SMD/SMT | SOT-93 | - 65 C | + 150 C | |||||||||
Mfr: 2SB852KT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDarlington Transistors | Not Available Online | Single | PNP | 32 V | 6 V | 40 V | 1 uA | 200 mW | SMD/SMT | SOT-346-3 | + 150 C | 2SB852K | ||||||||
Not Available Online | Single | PNP | - 100 V | 1 W | SMD/SMT | TO-252-3 | 2SB1316TL | |||||||||||||
Not Available Online | Single | NPN | 100 V | 1 W | SMD/SMT | TO-252-3 | 2SD1980TL | |||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Mfr: ULN2003APG(C,N,HZA TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors 7-Circuit 2.7kOhm 500mA 50V VCE 1K HFE | Not Available Online | Array | NPN | 1.6 V | 1.47 W | Through Hole | DIP-16 | - 40 C | + 85 C | ULN2003APG | Tube | |||||||||
Not Available Online | Single | PNP | 120 V | 5 V | 120 V | 12 A | 400 uA | SMD/SMT | SOT-93 | - 65 C | + 150 C | |||||||||
Not Available Online | Single | NPN | 45 V | 5 V | 45 V | 12 A | 100 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | |||||||||
Not Available Online | Reel | |||||||||||||||||||
Not Available Online | Reel |