Darlington Transistors
383 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Collector- Emitter Voltage VCEO Max | Emitter- Base Voltage VEBO | Collector- Base Voltage VCBO | Maximum DC Collector Current | Maximum Collector Cut-off Current | Pd - Power Dissipation | Mounting Style | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ||||||||||||||||||||
Not Available Online | Reel | |||||||||||||||||||
Not Available Online | 80 V | Reel | ||||||||||||||||||
Not Available Online | 60 V | Reel | ||||||||||||||||||
Not Available Online | 100 V | Reel | ||||||||||||||||||
Not Available Online | Reel | |||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | Single | PNP | 100 V | 5 V | 100 V | 12 A | 400 uA | SMD/SMT | SOT-93 | - 65 C | + 150 C | |||||||||
Not Available Online | Single | PNP | 100 V | 5 V | 100 V | 10 A | 1 mA | Through Hole | TO-220-3 | - 65 C | + 150 C | Tube | ||||||||
Not Available Online | Single | NPN | 80 V | 5 V | 80 V | 4 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | |||||||||
Not Available Online | Single | NPN | 80 V | 5 V | 80 V | 6 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | |||||||||
Not Available Online | Single | PNP | 80 V | 5 V | 80 V | 12 A | 100 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | |||||||||
Not Available Online | Single | NPN | 80 V | 5 V | 80 V | 8 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | |||||||||
Not Available Online | Single | NPN | 45 V | 5 V | 45 V | 6 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | |||||||||
Not Available Online | Single | PNP | 45 V | 5 V | 45 V | 4 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | |||||||||
Not Available Online | Single | NPN | 100 V | 5 V | 100 V | 12 A | 400 uA | SMD/SMT | SOT-93 | - 65 C | + 150 C | |||||||||
Not Available Online | Reel | |||||||||||||||||||
Not Available Online | Single | NPN | 10 V | 10 V | 15 V | 5 A | 100 nA | SMD/SMT | + 150 C | |||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | Reel | |||||||||||||||||||
Not Available Online | Reel | |||||||||||||||||||
Not Available Online | Reel | |||||||||||||||||||
Not Available Online | Single | PNP | 60 V | 5 V | 80 V | 1 A | 1.25 W | SMD/SMT | SOT-223-3 | - 65 C | + 150 C | Reel | 933986360115 | |||||||
Mfr: ULN2003APG(O,NHZ) TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors 7-Ch 500mA 50V 2.7 kOhm 5V CMOS | Not Available Online | Array 7 | NPN | 760 mW | Through Hole | DIP-16 | - 40 C | + 85 C | ULN2003APG | Reel | ||||||||||
Mfr: BA12003DF-ZE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDarlington Transistors | Not Available Online | Array 7 | NPN | 60 V | SMD/SMT | SOP-J16 | - 40 C | + 85 C | Reel | BA12003DF-Z |