Darlington Transistors
383 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Collector- Emitter Voltage VCEO Max | Emitter- Base Voltage VEBO | Collector- Base Voltage VCBO | Maximum DC Collector Current | Maximum Collector Cut-off Current | Pd - Power Dissipation | Mounting Style | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Single | NPN | 100 V | 5 V | 100 V | 4 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | |||||||||
Not Available Online | Reel | |||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Mfr: BSP62/DG/C2,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineDarlington Transistors | Not Available Online | |||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | Reel | |||||||||||||||||||
Mfr: ULN2003AFWG(O,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors 7-ch 500mA 50V 2.7 kOhm 5V CMOS | Not Available Online | ULN2003AFWG | Reel | |||||||||||||||||
Not Available Online | Reel | |||||||||||||||||||
Not Available Online | Single | PNP | 60 V | 5 V | 60 V | 12 A | 100 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | |||||||||
Mfr: ULN2804AFWG(C,ELHA TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors 8ch 500mA 50V 10.5kOhm 5V -40/85 | Not Available Online | ULN2804AFWG | Reel | |||||||||||||||||
Mfr: ULN2004AFWG(O,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors | Not Available Online | ULN2004AFWG | ||||||||||||||||||
Mfr: ULN2004APG(O,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors | Not Available Online | ULN2004APG | ||||||||||||||||||
Mfr: PMBTA64,215 TTI: Not Assigned Nexperia Availability: Not Available OnlineDarlington Transistors PMBTA64/SOT23/TO-236AB | Not Available Online | Dual | PNP | 30 V | 10 V | 30 V | 500 mA | 100 nA | 250 mW | SMD/SMT | SOT-23-3 | - 65 C | + 150 C | Reel | 933816480215 | |||||
Not Available Online | 80 V | |||||||||||||||||||
Not Available Online | Single | NPN | 80 V | 5 V | 80 V | 12 A | 400 uA | SMD/SMT | SOT-93 | - 65 C | + 150 C | Reel | ||||||||
Not Available Online | Single | NPN | 60 V | 5 V | 60 V | 12 A | 400 uA | SMD/SMT | SOT-93 | - 65 C | + 150 C | Reel | ||||||||
Not Available Online | 80 V | |||||||||||||||||||
Not Available Online | Reel | |||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | Reel | |||||||||||||||||||
Mfr: ULN2003AFWG(SC,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors 7CH. 50V/.5A IFD IC | Not Available Online | Array 7 | NPN | 50 V | 500 mA | SMD/SMT | SOP-16 | - 40 C | + 85 C | ULN2003AFWG | ||||||||||
Mfr: ULN2004AFWG(5,EL,M TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors | Not Available Online | Array 7 | NPN | 50 V | 500 mA | SMD/SMT | SOP-16 | - 40 C | + 85 C | ULN2004AFWG | ||||||||||
Mfr: 2SD1866TV2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDarlington Transistors DARL NPN 60V 2A | Not Available Online | Single | NPN | 1 W | Through Hole | Ammo Pack | 2SD1866 | |||||||||||||
Not Available Online | 80 V | Reel |