Toshiba - Darlington Transistors
43 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Collector- Emitter Voltage VCEO Max | Emitter- Base Voltage VEBO | Collector- Base Voltage VCBO | Maximum DC Collector Current | Maximum Collector Cut-off Current | Pd - Power Dissipation | Mounting Style | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ULN2003AFWG(O,EL,M TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors 7-ch 500mA 50V 2.7 kOhm 5V CMOS | Not Available Online | ULN2003AFWG | Reel | ||||||||||||||||
Mfr: ULN2003APG(O,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors 7-ch 500mA 50V 2.7 kOhm 5V CMOS | Not Available Online | Array 7 | NPN | 760 mW | Through Hole | DIP-16 | - 40 C | + 85 C | ULN2003APG | Reel | |||||||||
Mfr: ULN2803AFWG(O,EL,M TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors 8ch 500mA 50V 2.7k Ohm 5V -40/85 | Not Available Online | ULN2803AFWG | Reel | ||||||||||||||||
Mfr: ULN2003AFWG(5,EL,M TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors 7CH. 50V/.5A IFD IC | Not Available Online | Array 7 | NPN | 50 V | 500 mA | SMD/SMT | SOP-16 | - 40 C | + 85 C | ULN2003AFWG | Reel | ||||||||
Mfr: ULN2004APG(5,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors | Not Available Online | Array 7 | NPN | 50 V | 500 mA | Through Hole | - 40 C | + 85 C | ULN2004APG | ||||||||||
Mfr: ULN2804APG(5,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors | Not Available Online | Octal | NPN | 50 V | 500 mA | Through Hole | DIP-18 | - 40 C | + 85 C | ULN2804APG | |||||||||
Mfr: ULN2004AFWG(O,NEHZ TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors 7-Ch 500mA 50V NPN Darlington Trans | Not Available Online | ULN2004AFWG | Reel | ||||||||||||||||
Mfr: ULN2003APG(5,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors 7CH. 50V/.5A IFD IC | Not Available Online | Array 7 | NPN | 50 V | 500 mA | Through Hole | PDIP-16 | - 40 C | + 85 C | ULN2003APG | |||||||||
Mfr: TD62003APG(O,N) TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors 7-Ch NPN Driver 500mA 50V 2.7k | Not Available Online | Array 7 | NPN | 760 mW | Through Hole | DIP-16 | - 40 C | + 85 C | TD62003A | Tray | |||||||||
Mfr: ULN2003APG(C,N,HZA TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors 7-Circuit 2.7kOhm 500mA 50V VCE 1K HFE | Not Available Online | Array | NPN | 1.6 V | 1.47 W | Through Hole | DIP-16 | - 40 C | + 85 C | ULN2003APG | Tube | ||||||||
Mfr: ULN2804AFWG(C,ELHA TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors 8ch 500mA 50V 10.5kOhm 5V -40/85 | Not Available Online | ULN2804AFWG | Reel | ||||||||||||||||
Mfr: ULN2004AFWG(5,EL,M TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors | Not Available Online | Array 7 | NPN | 50 V | 500 mA | SMD/SMT | SOP-16 | - 40 C | + 85 C | ULN2004AFWG | |||||||||
Mfr: ULN2803AFWG(5,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors 8CH. 50V/.5A IFD IC | Not Available Online | Octal | NPN | 50 V | 500 mA | SMD/SMT | SOP -18 | - 40 C | + 85 C | ULN2803AFWG | |||||||||
Mfr: ULN2803APG(5,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors 8CH. 50V/.5A IFD IC | Not Available Online | Octal | NPN | 50 V | 500 mA | Through Hole | DIP-18 | - 40 C | + 85 C | ULN2803APG | |||||||||
Mfr: ULN2004AFWG(O,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors | Not Available Online | ULN2004AFWG | |||||||||||||||||
Mfr: ULN2003AFWG(SC,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors 7CH. 50V/.5A IFD IC | Not Available Online | Array 7 | NPN | 50 V | 500 mA | SMD/SMT | SOP-16 | - 40 C | + 85 C | ULN2003AFWG | |||||||||
Mfr: ULN2004APG(O,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors | Not Available Online | ULN2004APG | |||||||||||||||||
Mfr: ULN2804APG(O,N,HZN TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors 8-Ch 500mA 50V NPN Darlington Trans | Not Available Online | ULN2804APG | Reel |
- 1
- 2