• Transistors
  • Darlington Transistors

2SD1383K - ROHM Semiconductor - Darlington Transistors

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Configuration
Transistor Polarity
Collector- Emitter Voltage VCEO Max
Emitter- Base Voltage VEBO
Collector- Base Voltage VCBO
Maximum DC Collector Current
Maximum Collector Cut-off Current
Pd - Power Dissipation
Mounting Style
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: 2SD1383KT146B
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Darlington Transistors NPN 32V 0.3A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Single
NPN
32 V
6 V
40 V
300 mA
1 uA
SMD/SMT
SC-59-3
- 55 C
+ 150 C
2SD1383K
Reel
2SD1383K