ROHM Semiconductor - Darlington Transistors
34 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Collector- Emitter Voltage VCEO Max | Emitter- Base Voltage VEBO | Collector- Base Voltage VCBO | Maximum DC Collector Current | Maximum Collector Cut-off Current | Pd - Power Dissipation | Mounting Style | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SSTA28T116 TTI: SSTA28T116 ROHM Semiconductor Availability: 0In StockDarlington Transistors NPN 80V 0.3A | 0In Stock | Single | NPN | 80 V | 12 V | 80 V | 100 nA | 200 mW | SMD/SMT | SOT-23-3 | + 150 C | SSTA28 | Reel | SSTA28 | ||||||
Mfr: 2SD1834T100 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDarlington Transistors DARL NPN 60V 1A | 0In Stock | Single | NPN | 60 V | 7 V | 60 V | 1 uA | 2 W | SMD/SMT | SOT-89-3 | + 150 C | 2SD1834 | Reel | 2SD1834 | ||||||
Mfr: 2SD2142KT146 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDarlington Transistors DARL NPN 30V .3A | 0In Stock | Single | NPN | 30 V | 10 V | 30 V | 100 nA | 200 mW | SMD/SMT | SOT-346-3 | + 150 C | 2SD2142K | Reel | 2SD2142K | ||||||
Mfr: 2SD1383KT146B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDarlington Transistors NPN 32V 0.3A | 0In Stock | Single | NPN | 32 V | 6 V | 40 V | 300 mA | 1 uA | SMD/SMT | SC-59-3 | - 55 C | + 150 C | 2SD1383K | Reel | 2SD1383K | |||||
Mfr: 2SB852KT146B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDarlington Transistors DARL PNP 32V 0.3A | 0In Stock | Single | PNP | 32 V | 6 V | 40 V | 300 mA | 1 uA | SMD/SMT | SC-59-3 | - 55 C | + 150 C | 2SB852K | Reel | 2SB852K | |||||
0In Stock | Single | NPN | 60 V | 1 W | SMD/SMT | TO-252-3 | 2SD2143 | Reel | 2SD2143 | |||||||||||
Mfr: MMSTA28T146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDarlington Transistors SMT NPN | Not Available Online | Single | NPN | 80 V | 200 mW | SMD/SMT | TO-236-3 | MMSTA28 | Reel | MMSTA28 | ||||||||||
Not Available Online | Single | NPN | 100 V | 1 W | SMD/SMT | TO-252-3 | 2SD1980 | Reel | 2SD1980 | |||||||||||
Not Available Online | Single | PNP | - 100 V | 1 W | SMD/SMT | TO-252-3 | 2SB1316 | Reel | 2SB1316 | |||||||||||
Mfr: 2SD2195T100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDarlington Transistors DARL NPN 100V 2A | Not Available Online | Single | NPN | 100 V | 500 mW | SMD/SMT | TO-243-3 | Reel | 2SD2195 | |||||||||||
Not Available Online | Single | NPN | 5 V | 40 V | 2 A | 1 uA | SMD/SMT | - 55 C | + 150 C | Reel | ||||||||||
Not Available Online | Single | PNP | 5 V | 40 V | 2 A | 1 uA | SMD/SMT | - 55 C | + 150 C | Reel | ||||||||||
Not Available Online | Single | PNP | 80 V | 7 V | 80 V | 4 A | 100 uA | SMD/SMT | - 55 C | + 150 C | Reel | |||||||||
Mfr: 2SB1580T100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDarlington Transistors DARL PNP 100V 2A | Not Available Online | Single | PNP | - 100 V | 2 W | SMD/SMT | TO-243-3 | Reel | 2SB1580 | |||||||||||
Mfr: 2SD2212T100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDarlington Transistors DARL NPN 60V 2A | Not Available Online | Single | NPN | 500 mW | SMD/SMT | TO-243-3 | Reel | 2SD2212 | ||||||||||||
Mfr: 2SC5060TV2M TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDarlington Transistors DARL NPN 90V 1A | Not Available Online | Single | NPN | 100 V | 6 V | 100 V | 1 A | 10 uA | Through Hole | - 55 C | + 150 C | Ammo Pack | 2SC5060 | |||||||
Not Available Online | Through Hole | Ammo Pack | ||||||||||||||||||
Not Available Online | Single | NPN | 1 W | Through Hole | 2SC5060TV2M | |||||||||||||||
Mfr: 2SD1383KT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDarlington Transistors | Not Available Online | Single | NPN | 32 V | 6 V | 40 V | 10 uA | 200 mW | SMD/SMT | SOT-346-3 | + 150 C | 2SD1383K | ||||||||
Not Available Online | Single | NPN | 60 V | 1 W | SMD/SMT | TO-252-3 | 2SD2143TL | |||||||||||||
Not Available Online | Single | NPN | 100 V | 1 W | Through Hole | 2SD1867TV2 | ||||||||||||||
Mfr: 2SD1861TV2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDarlington Transistors DARL NPN 40V 2A | Not Available Online | Single | NPN | 5 V | 40 V | 2 A | 1 uA | Through Hole | - 55 C | + 150 C | Ammo Pack | |||||||||
Mfr: 2SC2062STPC TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDarlington Transistors DARL NPN 32V 0.3A | Not Available Online | Single | NPN | 32 V | 12 V | 40 V | 300 mA | 100 nA | SMD/SMT | + 150 C | Ammo Pack | |||||||||
Mfr: 2SD2170T100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDarlington Transistors NPN 90V 2A | Not Available Online | Single | NPN | 500 mW | SMD/SMT | TO-243-3 | Reel | 2SD2170 | ||||||||||||
Not Available Online | Single | NPN | 100 V | 1 W | SMD/SMT | TO-252-3 | 2SD1980TL |
- 1
- 2