TTA003 - Bipolar Transistors - BJT
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TTA003,L1NQ(O TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT PNP -80V 10W 100MHz 200 hFE | 0In Stock | Si | SMD/SMT | PNP | Single | 3 A | 80 V | 80 V | 7 V | 500 mV | 10 W | 100 MHz | + 150 C | TTA003 | Reel |