SSTA06 - Bipolar Transistors - BJT
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SSTA06T116 TTI: SSTA06T116 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 80V 0.5A | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 80 V | 80 V | 4 V | 250 mV | 350 mW | 100 MHz | + 150 C | SSTA06 | Reel | SSTA06 |