SST2907A - Bipolar Transistors - BJT
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SST2907AT116 TTI: SST2907AT116 ROHM Semiconductor Availability: 24,000In StockBipolar Transistors - BJT PNP 60V 0.6A | 24,000In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 60 V | 60 V | 5 V | 1.6 V | 350 mW | 200 MHz | + 150 C | SST2907A | Reel | SST2907A |