MMST3904 - Bipolar Transistors - BJT
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMST3904T146 TTI: MMST3904T146 ROHM Semiconductor Availability: 6,000In StockBipolar Transistors - BJT GP NPN 40V 20MA | 6,000In Stock | Si | SMD/SMT | TO-236-3 | NPN | Single | 40 V | 60 V | 6 V | 300 mV | 200 mW | 300 MHz | + 150 C | MMST3904 | Reel | MMST3904 |