IMX1 - Bipolar Transistors - BJT
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | SOT-457-6 | NPN | Dual | 50 V | 60 V | 7 V | 400 mV | 300 mW | 180 MHz | + 150 C | IMX1 | Reel | IMX1 | ||||||
Not Available Online | Si | SMD/SMT | SC-74-6 | NPN | Dual | 150 mA | 50 V | 60 V | 7 V | 400 mV | 300 mW | 180 MHz | + 150 C | IMX1 | Reel |