• Transistors
  • Bipolar Transistors - BJT

HN4B01 - Bipolar Transistors - BJT

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: HN4B01JE(TE85L,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Bipolar Transistors - BJT Vceo=-50V Vceo=50V

Not Available Online

Call
or
View Details
Si
NPN, PNP
Dual
150 mA
50 V
60 V
5 V
100 mW
80 MHz
+ 150 C
HN4B01