• Transistors
  • Bipolar Transistors - BJT

HN1C03 - Bipolar Transistors - BJT

5 Results
5 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: HN1C03FU-B,LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Bipolar Transistors - BJT

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
US-6
NPN
Dual
300 mA
20 V
50 V
25 V
42 mV
200 mW
30 MHz
+ 150 C
AEC-Q101
HN1C03
Reel
Datasheet
Mfr: HN1C03FU-A(TE85L,F
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Bipolar Transistors - BJT

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Si
SMD/SMT
SMT-6
NPN
Single
300 mA
20 V
50 V
20 V
42 mV
200 mW
30 MHz
- 55 C
+ 150 C
HN1C03
Reel
Datasheet
Mfr: HN1C03FU-B(TE85L,F
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Bipolar Transistors - BJT Dual Trans NPN x 2 20V, 0.3A, US6

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
US-6
NPN
Dual
300 mA
20 V
50 V
25 V
42 mV
200 mW
30 MHz
+ 150 C
HN1C03
Reel
Datasheet
Mfr: HN1C03F-B(TE85L,F)
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Bipolar Transistors - BJT Dual Trans NPN x 2 20V, 0.3A, SM6

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-26-6
NPN
Dual
300 mA
20 V
50 V
25 V
42 mV
300 mW
30 MHz
+ 150 C
HN1C03
Reel
HN1C03FU-B,LF(B Toshiba
Datasheet
Mfr: HN1C03FU-B,LF(B
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Bipolar Transistors - BJT

Not Available Online

Call
or
View Details
Call to Verify
Si
HN1C03