HN1C01 - Bipolar Transistors - BJT
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HN1C01F-GR(TE85L,F TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Trans LFreq 50V NPN NPN 0.15A | 0In Stock | Si | SMD/SMT | SOT-26-6 | NPN | Dual | 150 mA | 50 V | 60 V | 5 V | 100 mV | 300 mW | 80 MHz | + 125 C | HN1C01 | Reel | ||||
Mfr: HN1C01FYTE85LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Trans LFreq 50V NPN NPN 0.15A | 0In Stock | Si | SMD/SMT | SOT-26-6 | NPN | Dual | 150 mA | 50 V | 60 V | 5 V | 100 mV | 300 mW | 80 MHz | + 125 C | HN1C01 | Reel | ||||
0In Stock | Si | SMD/SMT | US-6 | NPN | Dual | 150 mA | 50 V | 60 V | 5 V | 100 mV | 200 mW | 80 MHz | + 125 C | AEC-Q101 | HN1C01 | Reel | ||||
Mfr: HN1C01FE-Y,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Transistor for Small Signal Amp | 0In Stock | Si | SMD/SMT | NPN | Dual | 150 mA | 50 V | 60 V | 5 V | 100 mV | 100 mW | 80 MHz | + 150 C | AEC-Q101 | HN1C01 | Reel | ||||
Mfr: HN1C01FU-GR,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Transistor for Low Freq Sm-Signal Amp | 0In Stock | Si | SMD/SMT | SOT-363-6 | NPN | Dual | 150 mA | 50 V | 60 V | 5 V | 100 mV | 200 mW | 80 MHz | + 125 C | AEC-Q101 | HN1C01 | Reel | |||
Mfr: HN1C01FE-GR,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Transistor for Small Signal Amp | 0In Stock | Si | SMD/SMT | NPN | Dual | 150 mA | 50 V | 60 V | 5 V | 100 mV | 100 mW | 80 MHz | + 150 C | AEC-Q101 | HN1C01 | Reel | ||||
Mfr: HN1C01FUGRLFT TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT VCEO 50V IC 150mA HFE 120 - 400 150mA | Not Available Online | Si | SMD/SMT | US-6 | NPN | Dual | 150 mA | 50 V | 60 V | 5 V | 100 mV | 200 mW | 80 MHz | - 55 C | + 125 C | HN1C01 | Reel | |||
Mfr: HN1C01FU-Y,LFT TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | HN1C01 | |||||||||||||||||
Mfr: HN1C01FU-Y,LF(B TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | HN1C01 | |||||||||||||||||
Mfr: HN1C01FU-YLF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | HN1C01 | |||||||||||||||||
Mfr: HN1C01FU-GR,LXGF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | HN1C01 |