• Transistors
  • Bipolar Transistors - BJT

HN1A01 - Bipolar Transistors - BJT

9 Results
9 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: HN1A01FU-GR,LF
TTI: HN1A01FU-GR,LF
Toshiba
Availability:

0In Stock

Bipolar Transistors - BJT Transistor for Low Freq Sm-Signal Amp

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PNP
Dual
150 mA
50 V
50 V
5 V
100 mV
200 mW
80 MHz
+ 125 C
AEC-Q101
HN1A01
Reel
Datasheet
Mfr: HN1A01FU-Y,LF
TTI: HN1A01FU-Y,LF
Toshiba
Availability:

0In Stock

Bipolar Transistors - BJT US6 PLN TRANSISTOR Pd=200mW F=1MHz

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
US-6
PNP
Dual
150 mA
50 V
50 V
5 V
100 mV
200 mW
80 MHz
+ 125 C
AEC-Q101
HN1A01
Reel
Datasheet
Mfr: HN1A01F-GR(TE85L,F
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Bipolar Transistors - BJT Dual Trans PNP x 2 SM6, -50V, -0.15A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SM-6
PNP
Dual
150 mA
50 V
50 V
5 V
100 mV
300 mW
80 MHz
+ 125 C
HN1A01
Reel
Datasheet
Mfr: HN1A01F-Y(TE85L,F)
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Bipolar Transistors - BJT Dual Trans PNP x 2 SM6, -50V, -0.15A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-26-6
PNP
Dual
150 mA
50 V
50 V
5 V
100 mV
300 mW
80 MHz
+ 125 C
HN1A01
Reel
Datasheet
Mfr: HN1A01FE-GR,LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Bipolar Transistors - BJT Bias Resistor Built-in transistor

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
ES6-6
PNP
150 mA
50 V
50 V
5 V
300 mV
100 mW
80 MHz
AEC-Q101
HN1A01
Reel
Datasheet
Mfr: HN1A01FE-Y,LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Bipolar Transistors - BJT ES6 PLN

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
ES6-6
PNP
Dual
150 mA
50 V
50 V
5 V
100 mV
100 mW
80 MHz
+ 150 C
AEC-Q101
HN1A01
Reel
Datasheet
Mfr: HN1A01FU-Y,LF
TTI: HN1A01FU-YLF
Toshiba
Availability:

0In Stock

Bipolar Transistors - BJT TRANS-SS DUAL PNP SOT363 50V

0In Stock

Please adjust quantity to Min / Mult value
Si
HN1A01
Reel
Datasheet
Mfr: HN1A01FUGRLFT
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Bipolar Transistors - BJT Trans LFreq -50V PNP PNP -0.15A

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-363-6
PNP
Dual
150 mA
50 V
50 V
5 V
100 mV
200 mW
80 MHz
HN1A01
Reel
HN1A01FU-Y(T5L,F,T Toshiba
Datasheet
Mfr: HN1A01FU-Y(T5L,F,T
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Bipolar Transistors - BJT VCEO -50V IC -150mA HFE 120 - 400 200mW

Not Available Online

Call
or
View Details
Si
HN1A01