BM14270MUV-LB - Bipolar Transistors - BJT
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SCR542F3TR TTI: 2SCR542F3TR ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 3A Ic 30V Vceo HUML2020L3 | 0In Stock | Si | SMD/SMT | DFN-2020-3S-3 | NPN | Single | 3 A | 30 V | 30 V | 6 V | 200 mV | 1 W | 250 MHz | + 150 C | BM14270MUV-LB | Reel | 2SCR542F3 | ||||
Mfr: 2SAR502U3T106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP -0.5A Ic -30V UMT3 | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 30 V | 30 V | 6 V | 400 mV | 200 mW | 520 MHz | + 150 C | BM14270MUV-LB | Reel | 2SAR502U3 |