• Transistors
  • Bipolar Transistors - BJT

BCX52 - Bipolar Transistors - BJT

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: BCX52-10,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
PNP
Single
1 A
60 V
60 V
5 V
500 mV
500 mW
145 MHz
- 55 C
+ 150 C
BCX52
Reel
933663050115
Datasheet
Mfr: BCX52-16,135
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-89-3
PNP
Single
1 A
60 V
60 V
5 V
500 mV
500 mW
145 MHz
- 55 C
+ 150 C
BCX52
Reel
933674720135