BC817 - Bipolar Transistors - BJT
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BC817DPN,125 TTI: BC817DPN 125 Nexperia Availability: 9,000In StockBipolar Transistors - BJT SOT457 45V .5A NPN GP TRANS | 9,000In Stock | Si | SMD/SMT | TSOP-6 | NPN, PNP | Dual | 500 mA | 45 V | 50 V | 5 V | 700 mV | 600 mW | 100 MHz, 80 MHz | - 65 C | + 150 C | BC817 | Reel | 934057320125 | |||
Mfr: BC817-25W,115 TTI: BC817-25W 115 Nexperia Availability: 33,000In StockBipolar Transistors - BJT SOT323 45V .5A NPN GP TRANS | 33,000In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 200 mW | 100 MHz | - 65 C | + 150 C | BC817 | Reel | 934021930115 | |||
Mfr: BC817-25W,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC817-25W/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 200 mW | 100 MHz | - 65 C | + 150 C | BC817 | Reel | 934021930135 | |||
Mfr: BC817-25,235 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC817-25/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 250 mW | 100 MHz | - 65 C | + 150 C | BC817 | Reel | 933628630235 | |||
Mfr: BC817-16,235 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC817-16/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 250 mW | 100 MHz | - 65 C | + 150 C | BC817 | Reel | 933628620235 | |||
Mfr: BC817-16W,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC817-16W/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 200 mW | 100 MHz | - 65 C | + 150 C | BC817 | Reel | 934021920135 | |||
Mfr: BC817W,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC817W/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 500 mA | 45 V | 50 V | 5 V | 200 mW | 100 MHz | - 65 C | + 150 C | BC817 | Reel | 934021910135 | ||||
0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 250 mW | 100 MHz | - 65 C | + 150 C | BC817 | Reel | 933589520235 | ||||
Mfr: BC817-40,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC817-40/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 250 mW | 100 MHz | - 65 C | + 150 C | BC817 | Reel | 933628640215 | |||
Mfr: BC817-16,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC817-16/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 250 mW | 100 MHz | - 65 C | + 150 C | BC817 | Reel | 933628620215 | |||
Mfr: BC817-25T116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN PREAMP | Not Available Online | Si | SMD/SMT | SOT-23-3 | NPN | Single | 150 MHz | BC817 | Reel | ||||||||||||
Mfr: BC817-25/SNR TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-23-3 | NPN | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 250 mW | 100 MHz | - 65 C | + 150 C | BC817 | Reel | ||||
Mfr: BC817-25/SNVL TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-23-3 | NPN | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 250 mW | 100 MHz | - 65 C | + 150 C | BC817 | Reel | ||||
Mfr: BC817-40/SNVL TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-23-3 | NPN | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 250 mW | 100 MHz | - 65 C | + 150 C | BC817 | |||||
Mfr: BC817-40/SNR TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-23-3 | NPN | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 250 mW | 100 MHz | - 65 C | + 150 C | BC817 |