2SxR - Bipolar Transistors - BJT
34 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SCR533P5T100 TTI: 2SCR533P5T100 ROHM Semiconductor Availability: 0In Stock24,000 On Order Expected 30-Dec-30 Bipolar Transistors - BJT NPN 50V Vceo 3A Ic MPT3 | 0In Stock24,000 On Order Expected 30-Dec-30 | Si | SMD/SMT | SOT-89-3 | NPN | Single | 3 A | 50 V | 50 V | 6 V | 350 mV | 2 W | 320 MHz | + 150 C | 2SxR | Reel | 2SCR533P5 | ||||
Mfr: 2SAR552P5T100 TTI: 2SAR552P5T100 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP -30V Vceo -3A Ic MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 3 A | 30 V | 30 V | 6 V | 400 mV | 2 W | 330 MHz | + 150 C | 2SxR | Reel | 2SAR552P5 | ||||
Mfr: 2SAR512P5T100 TTI: 2SAR512P5T100 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP -30V Vceo -2A Ic MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 30 V | 30 V | 6 V | 400 mV | 2 W | 430 MHz | + 150 C | 2SxR | Reel | 2SAR512P5 | |||||
Mfr: 2SCR513P5T100 TTI: 2SCR513P5T100 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 50V Vceo 1A Ic MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 1 A | 50 V | 50 V | 6 V | 350 mV | 2 W | 360 MHz | + 150 C | 2SxR | Reel | 2SCR513P5 | ||||
Mfr: 2SCR346PT100P TTI: 2SCR346PT100P ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 400V Vceo 100mA Ic MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 100 mA | 400 V | 400 V | 7 V | 100 mV | 500 mW | + 150 C | 2SxR | Reel | ||||||
Mfr: 2SAR554P5T100 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP -50V Vceo -2A Ic MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 1.5 A | 80 V | 80 V | 6 V | 400 mV | 2 W | 340 MHz | + 150 C | 2SxR | Reel | 2SAR554P5 | ||||
Mfr: 2SAR340PT100P TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP -400V Vceo -100mA Ic MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 100 mA | 400 V | 400 V | 7 V | 150 mV | 500 mW | + 150 C | 2SxR | Reel | ||||||
Mfr: 2SCR372P5T100Q TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 120V Vceo 700mA Ic MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 700 mA | 120 V | 120 V | 6 V | 100 mV | 500 mW | 220 MHz | + 150 C | 2SxR | Reel | |||||
Mfr: 2SCR552P5T100 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 30V Vceo 3A Ic MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 3 A | 30 V | 30 V | 6 V | 400 mV | 2 W | 280 MHz | + 150 C | 2SxR | Reel | 2SCR552P5 | ||||
Mfr: 2SCR514P5T100 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 80V Vceo 700mA Ic MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 700 mA | 80 V | 80 V | 6 V | 300 mV | 2 W | 320 MHz | + 150 C | 2SxR | Reel | 2SCR514P5 | ||||
Mfr: 2SCR512P5T100 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 30V Vceo 2A Ic MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 2 A | 30 V | 30 V | 6 V | 400 mV | 2 W | 320 MHz | + 150 C | 2SxR | Reel | 2SCR512P5 | ||||
Mfr: 2SAR293P5T100 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP -30V Vceo -1A Ic MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 30 V | 30 V | 6 V | 350 mV | 2 W | 320 MHz | + 150 C | 2SxR | Reel | 2SAR293P5 | |||||
Mfr: 2SAR542PT100 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT Trans GP BJT PNP 30V 5A | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 30 V | 30 V | 6 V | 400 mV | 2 W | 240 MHz | + 150 C | 2SxR | Reel | 2SAR542P | |||||
Mfr: 2SAR533P5T100 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP -50V Vceo -3A Ic MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 50 V | 50 V | 6 V | 400 mV | 500 mW | 300 MHz | + 150 C | 2SxR | Reel | 2SAR533P5 | |||||
Mfr: 2SAR553P5T100 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP -50V Vceo -2A Ic MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 2 A | 50 V | 50 V | 6 V | 400 mV | 2 W | 320 MHz | + 150 C | 2SxR | Reel | 2SAR553P5 | ||||
Mfr: 2SAR544P5T100 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP -80V Vceo -2.5A Ic MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 2.5 A | 80 V | 80 V | 6 V | 400 mV | 2 W | 280 MHz | + 150 C | 2SxR | Reel | 2SAR544P5 | ||||
Mfr: 2SCR375P5T100Q TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 120V Vceo 1.5A Ic MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 1.5 A | 120 V | 120 V | 6 V | 100 mV | 500 mW | 200 MHz | + 150 C | 2SxR | Reel | |||||
Mfr: 2SCR544P5T100 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 80V Vceo 2.5A Ic MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 2.5 A | 80 V | 80 V | 6 V | 300 mV | 500 mW | 280 MHz | + 150 C | 2SxR | Reel | 2SCR544P5 | ||||
Mfr: 2SCR293P5T100 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 30V Vceo 1A Ic MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 30 V | 30 V | 6 V | 350 mV | 2 W | 320 MHz | + 150 C | 2SxR | Reel | 2SCR293P5 | |||||
Mfr: 2SCR372P5T100R TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 120V Vceo 700mA Ic MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 700 mA | 120 V | 120 V | 6 V | 100 mV | 500 mW | 220 MHz | + 150 C | 2SxR | Reel | |||||
Mfr: 2SAR514P5T100 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP -80V Vceo -0.7A Ic MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 700 mA | 80 V | 80 V | 6 V | 400 mV | 2 W | 380 MHz | + 150 C | 2SxR | Reel | 2SAR514P5 | ||||
Mfr: 2SCR554P5T100 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 80V Vceo 1.5A Ic MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 1.5 A | 80 V | 80 V | 6 V | 300 mV | 2 W | 300 MHz | + 150 C | 2SxR | Reel | 2SCR554P5 | ||||
Mfr: 2SAR340PT100Q TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP -400V Vceo -100mA Ic MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 100 mA | 400 V | 400 V | 7 V | 150 mV | 500 mW | + 150 C | 2SxR | Reel | ||||||
Mfr: 2SAR513P5T100 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP -50V Vceo -1A Ic MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 50 V | 50 V | 6 V | 400 mV | 2 W | 400 MHz | + 150 C | 2SxR | Reel | 2SAR513P5 | |||||
Mfr: 2SCR346PT100Q TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 400V Vceo 100mA Ic MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 100 mA | 400 V | 400 V | 7 V | 100 mV | 500 mW | + 150 C | 2SxR | Reel |
- 1
- 2