• Transistors
  • Bipolar Transistors - BJT

2SD2654 - Bipolar Transistors - BJT

3 Results
3 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 2SD2654TLV
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT NPN 50V 150MA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
NPN
Single
150 mA
50 V
60 V
12 V
300 mV
200 mW
250 MHz
+ 150 C
2SD2654
Reel
Datasheet
Mfr: 2SD2654TLW
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT TRANS GP BJT NPN 50V 0.15A 3PIN

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
NPN
Single
150 mA
50 V
60 V
12 V
300 mV
200 mW
250 MHz
+ 150 C
2SD2654
Reel
Datasheet
Mfr: 2SD2654TL
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Bipolar Transistors - BJT

Not Available Online

Call
or
View Details
Call to Verify
Si
SMD/SMT
SOT-416-3
NPN
Single
150 mA
50 V
60 V
12 V
300 mV
150 mW
250 MHz
+ 150 C
2SD2654
2SD2654