2SD2653K - Bipolar Transistors - BJT
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SD2653KT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 12V 2A | Not Available Online | Si | SMD/SMT | SOT-346-3 | NPN | Single | 2 A | 12 V | 15 V | 6 V | 180 mV | 200 mW | 360 MHz | + 150 C | 2SD2653K | Reel | 2SD2653K |