2SD2226K - Bipolar Transistors - BJT
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SD2226KT146V TTI: 2SD2226KT146V ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 50V 150MA | 0In Stock | Si | SMD/SMT | SC-59-3 | NPN | Single | 150 mA | 50 V | 60 V | 12 V | 300 mV | 200 mW | 250 MHz | + 150 C | 2SD2226K | Reel | ||||
Mfr: 2SD2226KT146W TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 50V 150MA | 0In Stock | Si | SMD/SMT | SC-59-3 | NPN | Single | 150 mA | 50 V | 60 V | 12 V | 300 mV | 200 mW | 250 MHz | + 150 C | 2SD2226K | Reel |