2SD2153 - Bipolar Transistors - BJT
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SD2153T100W TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT TRANS GP BJT NPN 25V 2A 4PIN | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 2 A | 25 V | 30 V | 6 V | 500 mV | 500 mW | 110 MHz | + 150 C | 2SD2153 | Reel | ||||
Mfr: 2SD2153T100U TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 25V 2A | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 2 A | 25 V | 30 V | 6 V | 500 mV | 500 mW | 110 MHz | + 150 C | 2SD2153 | Reel | ||||
Mfr: 2SD2153T100V TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 25V 2A | 0In Stock | Si | SMD/SMT | MPT-3 | NPN | Single | 2 A | 25 V | 30 V | 6 V | 500 mV | 500 mW | 110 MHz | + 150 C | 2SD2153 | Reel |