• Transistors
  • Bipolar Transistors - BJT

2SD1781K - Bipolar Transistors - BJT

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: 2SD1781KT146Q
TTI: 2SD1781KT146Q
ROHM Semiconductor
Availability:

15,000In Stock

51,000 On Order
Expected
Bipolar Transistors - BJT NPN 32V 0.8A

15,000In Stock

51,000 On Order
Expected
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SC-59-3
NPN
Single
800 mA
32 V
40 V
5 V
100 mV
200 mW
150 MHz
+ 150 C
2SD1781K
Reel
Datasheet
Mfr: 2SD1781KT146R
TTI: 2SD1781KT146R
ROHM Semiconductor
Availability:

0In Stock

Not Recommended for New Designs
Bipolar Transistors - BJT NPN 32V 0.8A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SC-59-3
NPN
Single
800 mA
32 V
40 V
5 V
100 mV
200 mW
150 MHz
+ 150 C
2SD1781K