2SC5359 - Bipolar Transistors - BJT
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SC5359-O(Q) TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Transistor NPN 230V 15A | 0In Stock | Si | Through Hole | TO-3P-3 | NPN | Single | 15 A | 230 V | 230 V | 5 V | 400 mV | 180 W | 30 MHz | + 150 C | 2SC5359 | Tray |