2SC4944 - Bipolar Transistors - BJT
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SC4944-GR(TE85L,F TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT 150mA 50V | Not Available Online | Si | SMD/SMT | SOT-346-3 | NPN | Dual | 150 mA | 50 V | 60 V | 5 V | 200 mW | 80 MHz | + 125 C | 2SC4944 | Reel | |||||
Mfr: 2SC4944-Y(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT 150mA 50V | Not Available Online | Si | SMD/SMT | SOT-346-3 | NPN | Dual | 150 mA | 50 V | 60 V | 5 V | 200 mW | 80 MHz | + 125 C | 2SC4944 | Reel | |||||
Not Available Online | Si | 2SC4944 |