• Transistors
  • Bipolar Transistors - BJT

2SC4617 - Bipolar Transistors - BJT

7 Results
7 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: 2SC4617TLQ
TTI: 2SC4617TLQ
ROHM Semiconductor
Availability:

48,000In Stock

Bipolar Transistors - BJT NPN 50V 0.15A SOT-416

48,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-416-3
NPN
Single
150 mA
50 V
60 V
7 V
400 mV
150 mW
180 MHz
+ 150 C
2SC4617
Reel
Datasheet
Mfr: 2SC4617TLR
TTI: 2SC4617TLR
ROHM Semiconductor
Availability:

3,000In Stock

Bipolar Transistors - BJT NPN 50V 0.15A SOT-416

3,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-416-3
NPN
Single
150 mA
50 V
60 V
7 V
400 mV
150 mW
180 MHz
+ 150 C
2SC4617
Reel
Datasheet
Mfr: 2SC4617EBTLQ
TTI: 2SC4617EBTLQ
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT Trans GP BJT NPN 50V 0.15A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
EMT-3
NPN
Single
50 V
60 V
7 V
400 mV
150 mW
180 MHz
+ 150 C
2SC4617
Reel
Datasheet
Mfr: 2SC4617EBTLR
TTI: 2SC4617EBTLR
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT Trans GP BJT NPN 50V 0.15A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
EMT-3
NPN
Single
150 mA
50 V
60 V
7 V
400 mV
150 mW
180 MHz
+ 150 C
2SC4617
Reel
Datasheet
Mfr: 2SC4617EBTLP
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT Trans GP BJT NPN 50V 0.15A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
EMT-3
NPN
Single
50 V
60 V
7 V
400 mV
150 mW
180 MHz
+ 150 C
2SC4617
Reel
Datasheet
Mfr: 2SC4617TLS
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
Bipolar Transistors - BJT NPN 50V 150MA

Not Available Online

Call
or
View Details
Si
SMD/SMT
NPN
Single
150 mA
50 V
60 V
7 V
400 mV
200 mW
180 MHz
+ 150 C
2SC4617
Reel
Datasheet
Mfr: 2SC4617EBTLS
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
Bipolar Transistors - BJT Trans GP BJT NPN 50V 0.15A

Not Available Online

Call
or
View Details
Si
SMD/SMT
EMT-3
NPN
50 V
60 V
7 V
150 mW
180 MHz
2SC4617
Reel