2SC4207 - Bipolar Transistors - BJT
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SC4207-GR(TE85L,F TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT 150mA 50V | Not Available Online | Si | SMD/SMT | SOT-353-5 | NPN | Dual | 150 mA | 50 V | 60 V | 5 V | 300 mW | 80 MHz | + 125 C | 2SC4207 | Reel | |||||
Mfr: 2SC4207-Y(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT 150mA 50V | Not Available Online | Si | SMD/SMT | SOT-353-5 | NPN | Dual | 150 mA | 50 V | 60 V | 5 V | 300 mW | 80 MHz | + 125 C | 2SC4207 | Reel | |||||
Mfr: 2SC4207-BL(TE85L,F TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Gen Trans NPN NPN 50V, 0.15A, SMV | 0In Stock | Si | SMD/SMT | SMV-5 | NPN | Dual | 150 mA | 50 V | 60 V | 5 V | 100 mV | 300 mW | 80 MHz | + 125 C | 2SC4207 | Reel | ||||
Not Available Online | Si | 2SC4207 |