2SC3326 - Bipolar Transistors - BJT
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SC3326-A,LF TTI: 2SC3326-A,LF Toshiba Availability: 0In StockBipolar Transistors - BJT Transistor for Low Freq. Amplification | 0In Stock | Si | SMD/SMT | TO-236-3 | NPN | Single | 300 mA | 20 V | 50 V | 25 V | 42 mV | 150 mW | 30 MHz | + 125 C | AEC-Q101 | 2SC3326 | Reel | |||
Mfr: 2SC3326-B,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Transistor for Low Freq. Amplification | 0In Stock | Si | SMD/SMT | TO-236-3 | NPN | Single | 300 mA | 20 V | 50 V | 25 V | 42 mV | 150 mW | 30 MHz | + 125 C | AEC-Q101 | 2SC3326 | Reel | |||
Mfr: 2SC3326BTE85LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT NPN 0.3A IC 20V Gen Purp Trans | 0In Stock | Si | SMD/SMT | SOT-346-3 | NPN | Single | 300 mA | 20 V | 50 V | 25 V | 42 mV | 150 mW | 30 MHz | - 55 C | + 125 C | 2SC3326 | Reel | |||
Mfr: 2SC3326-A,LF TTI: 2SC3326-ALF Toshiba Availability: 0In StockBipolar Transistors - BJT SC59 25V .3A NPN EPITAXIAL | 0In Stock | Si | 2SC3326 | Reel | ||||||||||||||||
Mfr: 2SC3326-A(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN 0.3A IC 20V Gen Purp Trans | Not Available Online | Si | SMD/SMT | SOT-346-3 | NPN | Single | 300 mA | 20 V | 50 V | 25 V | 42 mV | 150 mW | 30 MHz | 2SC3326 | Reel |