2SC3265 - Bipolar Transistors - BJT
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SC3265-Y,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Bias Resistor Built-in transistor | 0In Stock | Si | SMD/SMT | TO-236MOD-3 | NPN | Single | 800 mA | 25 V | 30 V | 5 V | 400 mV | 200 mW | 120 MHz | + 150 C | AEC-Q101 | 2SC3265 | Reel | |||
Mfr: 2SC3265-Y(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN 0.8A IC 25V Gen Purp Trans | Not Available Online | Si | SMD/SMT | SOT-346-3 | NPN | Single | 800 mA | 25 V | 30 V | 5 V | 400 mV | 200 mW | 120 MHz | 2SC3265 | Reel |