2SC2713 - Bipolar Transistors - BJT
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SC2713-GRTE85LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT NPN 0.1A IC 120V Gen Purp Trans | 0In Stock | Si | SMD/SMT | SC-59-3 | NPN | Single | 100 mA | 120 V | 120 V | 5 V | 300 mV | 150 mW | 100 MHz | + 125 C | 2SC2713 | Reel | 2SC2713-GR,LF | ||||
Mfr: 2SC2713-BL,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT NPN Epitaxial Transistor | 0In Stock | Si | SMD/SMT | SOT-346-3 | NPN | Single | 100 mA | 120 V | 120 V | 5 V | 300 mV | 150 mW | 100 MHz | + 125 C | 2SC2713 | Reel | |||||
Mfr: 2SC2713-GR,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Transistor for Low Freq Sm-Signal Amp | 0In Stock | Si | SMD/SMT | TO-236-3 | NPN | Single | 100 mA | 120 V | 120 V | 5 V | 300 mV | 150 mW | 100 MHz | + 125 C | AEC-Q101 | 2SC2713 | Reel | ||||
Mfr: 2SC2713BLTE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN 0.1A IC 120V Gen Purp Trans | Not Available Online | Si | SMD/SMT | SOT-346-3 | NPN | Single | 100 mA | 120 V | 120 V | 5 V | 300 mV | 150 mW | 100 MHz | 2SC2713 | Reel |