2SC2411K - Bipolar Transistors - BJT
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SC2411KT146R TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 32V 0.5A | 0In Stock | Si | SMD/SMT | SC-59-3 | NPN | Single | 500 mA | 32 V | 40 V | 5 V | 600 mV | 200 mW | 250 MHz | + 150 C | 2SC2411K | Reel | ||||
Mfr: 2SC2411KT146Q TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 32V 0.5A | 0In Stock | Si | SMD/SMT | SC-59-3 | NPN | Single | 500 mA | 32 V | 40 V | 5 V | 600 mV | 200 mW | 250 MHz | + 150 C | 2SC2411K | Reel |