2SC - Bipolar Transistors - BJT
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SC5200-O(Q) TTI: 2SC5200-O(Q) Toshiba Availability: 5,600In StockBipolar Transistors - BJT NPN 230V 15A | 5,600In Stock | Si | Through Hole | TO-3P-3 | NPN | Single | 15 A | 230 V | 230 V | 5 V | 400 mV | 150 W | 30 MHz | + 150 C | 2SC | Tray | ||||
Mfr: 2SC5200N(S1,E,S) TTI: 2SC5200N(S1ES) Toshiba Availability: 1,075In StockBipolar Transistors - BJT TO-3P 230V 15A NPN TRPL DIFF | 1,075In Stock | Si | Through Hole | TO-3P-3 | NPN | Single | 15 A | 230 V | 230 V | 5 V | 400 mV | 30 MHz | - 55 C | + 150 C | 2SC | Tube | ||||
0In Stock | SMD/SMT | SC-62-3 | NPN | Single | 2 A | 50 V | 50 V | 5 V | 500 mV | 1 W | 120 MHz | + 150 C | 2SC | Reel | ||||||
0In Stock | Through Hole | TO-3P-3 | NPN | Single | 15 A | 230 V | 230 V | 5 V | 400 mV | 150 W | 30 MHz | + 150 C | 2SC | Tube | ||||||
0In Stock | SMD/SMT | SC-62-3 | NPN | Single | 800 mA | 120 V | 120 V | 5 V | 1 V | 1 W | 120 MHz | + 150 C | 2SC | Reel | ||||||
Not Available Online | Si | Through Hole | TO-3P-3 | NPN | Single | 15 A | 230 V | 230 V | 5 V | 400 mV | 150 W | 30 MHz | - 55 C | + 150 C | 2SC | |||||
Not Available Online | SMD/SMT | 2-7J1A-3 | NPN | Single | 10 A | 50 V | 120 V | 6 V | 180 mV | - 55 C | + 150 C | 2SC | ||||||||
Not Available Online | SMD/SMT | SC-62-3 | NPN | Single | 2 A | 50 V | 50 V | 5 V | 500 mV | 120 MHz | - 55 C | + 150 C | 2SC | |||||||
Mfr: 2SC5200N(S1,E TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Through Hole | TO-3P-3 | NPN | Single | 15 A | 230 V | 230 V | 5 V | 400 mV | 30 MHz | - 55 C | + 150 C | 2SC | ||||||
Mfr: 2SC2881-Y(TE12L,CF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN VCEO 120V fT 120 MHz Ic 800mA | Not Available Online | Si | SMD/SMT | SC-62-3 | NPN | Single | 800 mA | 120 V | 120 V | 5 V | 1 V | 120 MHz | - 55 C | + 150 C | 2SC | Reel | ||||
Mfr: 2SC2881-Y(TE12LZC TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SC-62-3 | NPN | Single | 800 mA | 120 V | 120 V | 5 V | 1 V | 120 MHz | - 55 C | + 150 C | 2SC | |||||
Mfr: 2SC5200-R(Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | Through Hole | TO-3P-3 | NPN | Single | 15 A | 230 V | 230 V | 5 V | 400 mV | 150 W | 30 MHz | - 55 C | + 150 C | 2SC | ||||
Mfr: 2SC6000(TE16L1,NQ) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | 2-7J1A-3 | NPN | Single | 10 A | 50 V | 120 V | 6 V | 180 mV | 20 W | - 55 C | + 150 C | 2SC | Reel |