• Transistors
  • Bipolar Transistors - BJT

2SB1694 - Bipolar Transistors - BJT

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 2SB1694T106
TTI: 2SB1694T106
ROHM Semiconductor
Availability:

18,000In Stock

Bipolar Transistors - BJT PNP 30V 1A SOT-323

18,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
PNP
Single
1 A
30 V
30 V
6 V
380 mV
200 mW
320 MHz
+ 150 C
2SB1694
Reel
2SB1694