• Transistors
  • Bipolar Transistors - BJT

2SA1588 - Bipolar Transistors - BJT

5 Results
5 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: 2SA1588-Y,LF
TTI: 2SA1588-Y,LF
Toshiba
Availability:

0In Stock

Bipolar Transistors - BJT Transistor for Low Freq. Amplification

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PNP
Single
500 mA
30 V
35 V
5 V
250 mV
100 mW
200 MHz
+ 125 C
AEC-Q101
2SA1588
Reel
Datasheet
Mfr: 2SA1588-GR,LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Bipolar Transistors - BJT Bias Resistor Built-in transistor

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SC-70-3
PNP
Single
500 mA
30 V
35 V
5 V
250 mV
100 mW
200 MHz
+ 125 C
AEC-Q101
2SA1588
Reel
Datasheet
Mfr: 2SA1588-O,LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Bipolar Transistors - BJT Bias Resistor Built-in transistor

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SC-70-3
PNP
500 mA
30 V
35 V
5 V
250 mV
100 mW
200 MHz
AEC-Q101
2SA1588
Reel
Datasheet
Mfr: 2SA1588-O(TE85L,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Bipolar Transistors - BJT PNP Transistor -30V USM -0.5A -0.25V

Not Available Online

Call
or
View Details
Si
SMD/SMT
SC-70-3
PNP
Single
500 mA
30 V
35 V
5 V
100 mV
100 mW
200 MHz
- 55 C
+ 125 C
2SA1588
Reel
Datasheet
Mfr: 2SA1588-Y(TE85L,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Bipolar Transistors - BJT

Not Available Online

Call
or
View Details
Call to Verify
Si
SMD/SMT
SOT-323-3
PNP
Single
500 mA
30 V
35 V
5 V
100 mV
100 mW
200 MHz
2SA1588