• Transistors
  • Bipolar Transistors - BJT

2SA1163 - Bipolar Transistors - BJT

5 Results
5 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: 2SA1163-BL,LF
TTI: 2SA1163-BL,LF
Toshiba
Availability:

0In Stock

Bipolar Transistors - BJT Transistor for Low Freq. Amplification

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-236-3
PNP
Single
100 mA
120 V
120 V
5 V
300 mV
150 mW
100 MHz
+ 125 C
AEC-Q101
2SA1163
Reel
Datasheet
Mfr: 2SA1163-GR,LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Bipolar Transistors - BJT 120V 100MA PNP TRANSISTOR

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PNP
Single
100 mA
120 V
120 V
5 V
300 mV
150 mW
100 MHz
+ 125 C
AEC-Q101
2SA1163
Reel
Datasheet
Mfr: 2SA1163-GRTE85LF
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Bipolar Transistors - BJT VCEO -120V Audio IC -100mA IB 10dB

Not Available Online

Call
or
View Details
Si
SMD/SMT
SC-59-3
PNP
Single
100 mA
120 V
120 V
5 V
300 mV
150 mW
100 MHz
- 55 C
+ 125 C
2SA1163
Reel
Datasheet
Mfr: 2SA1163GRT5LFT
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Bipolar Transistors - BJT x34 Small Signal Transistor

Not Available Online

Call
or
View Details
Si
SMD/SMT
S-Mini-3
PNP
Single
100 mA
120 V
120 V
5 V
150 mW
100 MHz
+ 125 C
2SA1163
Reel
Datasheet
Mfr: 2SA1163-BL(TE85L,F
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Bipolar Transistors - BJT PNP Trans -0.1A LN -120V VCEO

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-346-3
PNP
Single
100 mA
120 V
120 V
5 V
300 mV
150 mW
100 MHz
2SA1163