2SA - Bipolar Transistors - BJT
26 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SA1943N(S1,E,S) TTI: 2SA1943N(S1ES) Toshiba Availability: 150In StockBipolar Transistors - BJT TRANS-SS PNP TO3PN 230V | 150In Stock | Si | Through Hole | TO-3P-3 | PNP | Single | 15 A | 230 V | 230 V | 5 V | 1.5 V | 30 MHz | - 55 C | + 150 C | 2SA | Tube | ||||
Mfr: 2SA1943-O(Q) TTI: 2SA1943-O(Q) Toshiba Availability: 0In StockBipolar Transistors - BJT PNP 230V 15A | 0In Stock | Si | Through Hole | TO-3P-3 | PNP | Single | 15 A | 230 V | 230 V | 5 V | 1.5 V | 150 W | 30 MHz | + 150 C | 2SA | Tray | ||||
0In Stock | Si | SMD/SMT | SC-62-3 | PNP | Single | 2 A | 50 V | 50 V | 7 V | 200 mV | 1 W | + 150 C | 2SA | Reel | ||||||
0In Stock | SMD/SMT | 2-3S1C-3 | PNP | Single | 2.5 A | 20 V | 20 V | 7 V | 1.1 V | 625 mW | + 150 C | 2SA | Reel | |||||||
0In Stock | SMD/SMT | SC-62-3 | PNP | Single | 5 A | 20 V | 20 V | 7 V | 190 mV | 2.5 W | - 55 C | + 150 C | 2SA | Reel | ||||||
0In Stock | Si | Through Hole | 2-21F1A-3 | PNP | Single | 15 A | 230 V | 230 V | 5 V | 1.5 V | 180 W | 30 MHz | + 150 C | 2SA | Tray | |||||
0In Stock | Si | SMD/SMT | 2-3S1C-3 | PNP | Single | 2 A | 50 V | 50 V | 7 V | 200 mV | 625 mW | + 150 C | 2SA | Reel | ||||||
0In Stock | Through Hole | TO-3P-3 | PNP | Single | 15 A | 230 V | 230 V | 5 V | 1.5 V | 150 W | 30 MHz | + 150 C | 2SA | Tube | ||||||
0In Stock | Si | SMD/SMT | 2-7J1A-3 | PNP | Single | 5 A | 50 V | 50 V | 7 V | 270 mV | 1 W | + 150 C | 2SA | Reel | ||||||
0In Stock | Si | SMD/SMT | SC-62-3 | PNP | Single | 1 A | 50 V | 50 V | 7 V | 200 mV | 1 W | + 150 C | 2SA | Reel | ||||||
0In Stock | SMD/SMT | 2-5K1A-3 | PNP | Single | 1 A | 400 V | 400 V | 7 V | 400 mV | 35 MHz | - 55 C | + 150 C | 2SA | Reel | ||||||
Mfr: 2SA1201-Y(TE12L,ZC TTI: 2SA1201-Y(TE12LZC Toshiba Availability: 0In StockBipolar Transistors - BJT SC62-3 120V .8A PNP EPITAXIAL | 0In Stock | Si | SMD/SMT | SC-62-3 | PNP | Single | 800 mA | 120 V | 120 V | 5 V | 1 V | 120 MHz | - 55 C | + 150 C | 2SA | Reel | ||||
Mfr: 2SA1483-Y(TE12L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SC-62-3 | PNP | Single | 200 mA | 45 V | 60 V | 5 V | 300 mV | 200 MHz | - 55 C | + 150 C | 2SA | Reel | ||||
Mfr: 2SA1201-Y(TE12L,CF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Pwr Trans HiSpd PNP -0.8A 1W -120V | Not Available Online | Si | SMD/SMT | SC-62-3 | PNP | Single | 800 mA | 120 V | 120 V | 5 V | 1 V | 1 W | 120 MHz | - 55 C | + 150 C | 2SA | Reel | |||
Not Available Online | SMD/SMT | 2-5K1A-3 | PNP | Single | 1 A | 400 V | 400 V | 7 V | 400 mV | 35 MHz | - 55 C | + 150 C | 2SA | |||||||
Not Available Online | Through Hole | 2-21F1A-3 | PNP | Single | 1.5 A | 230 V | 230 V | 5 V | 1.5 V | 30 MHz | - 55 C | + 150 C | 2SA | |||||||
Not Available Online | SMD/SMT | 2-3S1C-3 | PNP | Single | 2 A | 50 V | 50 V | 7 V | 200 mV | - 55 C | + 150 C | 2SA | ||||||||
Not Available Online | SMD/SMT | 2-3S1C-3 | PNP | Single | 4 A | 20 V | 20 V | 7 V | 1.1 V | - 55 C | + 150 C | 2SA | ||||||||
Mfr: 2SA1943N(S1,E TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Through Hole | TO-3P-3 | PNP | Single | 15 A | 230 V | 230 V | 5 V | 1.5 V | 30 MHz | - 55 C | + 150 C | 2SA | ||||||
Not Available Online | SMD/SMT | SC-62-3 | PNP | Single | 5 A | 20 V | 20 V | 7 V | 190 mV | - 55 C | + 150 C | 2SA | ||||||||
Not Available Online | SMD/SMT | 2-7J1A-3 | PNP | Single | 10 A | 50 V | 50 V | 7 V | 270 mV | - 55 C | + 150 C | 2SA | ||||||||
Not Available Online | SMD/SMT | SC-62-3 | PNP | Single | 200 mA | 45 V | 60 V | 5 V | 300 mV | - 55 C | + 150 C | 2SA | ||||||||
Mfr: 2SA1943-R(Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Transistor PNP 230V 15A | Not Available Online | Si | Through Hole | TO-3P-3 | PNP | Single | 15 A | 230 V | 230 V | 5 V | 1.5 V | 150 W | 30 MHz | - 55 C | + 150 C | 2SA | ||||
Not Available Online | Si | Through Hole | TO-3P-3 | PNP | Single | 15 A | 230 V | 230 V | 5 V | 1.5 V | 30 MHz | - 55 C | + 150 C | 2SA | ||||||
Not Available Online | SMD/SMT | SC-62-3 | PNP | Single | 3.5 A | 50 V | 50 V | 7 V | 200 mV | - 55 C | + 150 C | 2SA |
- 1
- 2