• Transistors
  • Bipolar Transistors - BJT

Bipolar Transistors - BJT

6,037 Results
6,037 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: PMBT2907A,215
TTI: PMBT2907A,215
Nexperia
Availability:

6,186,000In Stock

Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

6,186,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
PNP
Single
600 mA
40 V
60 V
5 V
1.6 V
250 mW
200 MHz
- 65 C
+ 150 C
Reel
933821800215
Datasheet
Mfr: PMBT3906,215
TTI: PMBT3906,215
Nexperia
Availability:

411,000In Stock

Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

411,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
PNP
Single
200 mA
40 V
40 V
6 V
400 mV
250 mW
250 MHz
- 65 C
+ 150 C
Reel
933776010215
Datasheet
Mfr: BC847BW,115
TTI: BC847BW,115
Nexperia
Availability:

1,293,000In Stock

Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

1,293,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
NPN
Single
100 mA
45 V
50 V
6 V
200 mV
200 mW
100 MHz
- 65 C
+ 150 C
Reel
934021770115
Datasheet
Mfr: BC846BPN,115
TTI: BC846BPN,115
Nexperia
Availability:

1,689,000In Stock

Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

1,689,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSSOP-6
NPN, PNP
Dual
100 mA
65 V
80 V
6 V
200 mV
200 mW
100 MHz
- 55 C
+ 150 C
Reel
934063471115
Datasheet
Mfr: BC847A,215
TTI: BC847A,215
Nexperia
Availability:

792,000In Stock

Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

792,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
100 mA
45 V
50 V
6 V
200 mV
250 mW
100 MHz
- 65 C
+ 150 C
Reel
933589580215
Datasheet
Mfr: BC850C,215
TTI: BC850C,215
Nexperia
Availability:

333,000In Stock

Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

333,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
100 mA
45 V
50 V
5 V
200 mV
250 mW
100 MHz
- 65 C
+ 150 C
Reel
933589700215
Datasheet
Mfr: BC856S,115
TTI: BC856S,115
Nexperia
Availability:

111,000In Stock

Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

111,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSSOP-6
PNP
Dual
100 mA
65 V
80 V
5 V
100 mV
300 mW
100 MHz
- 65 C
+ 150 C
Reel
934055680115
Datasheet
Mfr: PBHV8115T,215
TTI: PBHV8115T,215
Nexperia
Availability:

504,000In Stock

Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

504,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
1 A
150 V
400 V
6 V
225 mV
300 mW
30 MHz
- 55 C
+ 150 C
Reel
934061416215
Datasheet
Mfr: PMBT4401,235
TTI: PMBT4401,235
Nexperia
Availability:

1,230,000In Stock

Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

1,230,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
600 mA
40 V
60 V
6 V
750 mV
250 mW
250 MHz
- 65 C
+ 150 C
Reel
933821810235
Datasheet
Mfr: BC846,215
TTI: BC846,215
Nexperia
Availability:

1,557,000In Stock

Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

1,557,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
100 mA
65 V
80 V
6 V
200 mV
250 mW
100 MHz
- 65 C
+ 150 C
Reel
933589540215
Datasheet
Mfr: PXT2222A,115
TTI: PXT2222A,115
Nexperia
Availability:

14,000In Stock

Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

14,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
NPN
Single
600 mA
40 V
60 V
6 V
1 V
1.1 W
300 MHz
- 65 C
+ 150 C
Reel
933821820115
Datasheet
Mfr: BC817-25W,115
TTI: BC817-25W,115
Nexperia
Availability:

33,000In Stock

Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

33,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
NPN
Single
500 mA
45 V
50 V
5 V
700 mV
200 mW
100 MHz
- 65 C
+ 150 C
Reel
934021930115
Datasheet
Mfr: PMBT3906,235
TTI: PMBT3906,235
Nexperia
Availability:

80,000In Stock

Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

80,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
PNP
Single
200 mA
40 V
40 V
6 V
400 mV
250 mW
250 MHz
- 65 C
+ 150 C
Reel
933776010235
Datasheet
Mfr: UMZ1NTR
TTI: UMZ1NTR
ROHM Semiconductor
Availability:

15,000In Stock

Bipolar Transistors - BJT NPN/PNP 50V 150MA SOT-363

15,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-363-6
NPN, PNP
Dual
50 V
60 V
7 V, 6 V
400 mV, 500 mV
150 mW
180 MHz, 140 MHz
+ 150 C
UMZ1NT
Reel
UMZ1N
Datasheet
Mfr: SST3904T116
TTI: SST3904T116
ROHM Semiconductor
Availability:

36,000In Stock

Bipolar Transistors - BJT 40V 20MA

36,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
40 V
60 V
6 V
300 mV
350 mW
300 MHz
+ 150 C
SST3904
Reel
SST3904
Datasheet
Mfr: 2SA1774TLQ
TTI: 2SA1774TLQ
ROHM Semiconductor
Availability:

168,000In Stock

Bipolar Transistors - BJT PNP 50V 0.15A SOT-416

168,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-416-3
PNP
Single
150 mA
50 V
60 V
6 V
500 mV
150 mW
140 MHz
+ 150 C
2SA1774
Reel
Datasheet
Mfr: BC817DPN,125
TTI: BC817DPN,125
Nexperia
Availability:

24,000In Stock

Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

24,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSOP-6
NPN, PNP
Dual
500 mA
45 V
50 V
5 V
700 mV
600 mW
100 MHz, 80 MHz
- 65 C
+ 150 C
Reel
934057320125
Datasheet
Mfr: QS5Y2FSTR
TTI: QS5Y2FSTR
ROHM Semiconductor
Availability:

81,000In Stock

Bipolar Transistors - BJT PNP+NPN Driver Tran TSMT5

81,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-25T-5
NPN, PNP
Dual
50 V
50 V
6 V
350 mV, 400 mV
1.25 W
320 MHz, 300 MHz
+ 150 C
Reel
QS5Y2
Datasheet
Mfr: 2SC5200N(S1,E,S)
TTI: 2SC5200N(S1,E,S)
Toshiba
Availability:

1,075In Stock

Bipolar Transistors - BJT POWER TRANSISTOR PC=150W; F=30MHZ

1,075In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-3P-3
NPN
Single
15 A
230 V
230 V
5 V
400 mV
30 MHz
- 55 C
+ 150 C
Tube
Datasheet
Mfr: TTC004B,Q
TTI: TTC004B,Q
Toshiba
Availability:

2,250In Stock

Bipolar Transistors - BJT NPN 2.5A 1.5W 280 HFE 0.5V Trans

2,250In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-126N-3
NPN
Single
1.5 A
160 V
160 V
1.3 V
10 W
100 MHz
+ 150 C
Tube
Datasheet
Mfr: 2SC4617TLQ
TTI: 2SC4617TLQ
ROHM Semiconductor
Availability:

15,000In Stock

Bipolar Transistors - BJT NPN 50V 0.15A SOT-416

15,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-416-3
NPN
Single
150 mA
50 V
60 V
7 V
400 mV
150 mW
180 MHz
+ 150 C
2SC4617
Reel
Datasheet
Mfr: MMBT3904VL
TTI: MMBT3904VL
Nexperia
Availability:

30,000In Stock

Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

30,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
200 mA
40 V
60 V
6 V
300 mV
250 mW
300 MHz
- 65 C
+ 150 C
Reel
933864360235
Datasheet
Mfr: UMT3904T106
TTI: UMT3904T106
ROHM Semiconductor
Availability:

15,000In Stock

Bipolar Transistors - BJT NPN 40V 0.2A

15,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
NPN
Single
40 V
60 V
6 V
300 mV
200 mW
300 MHz
+ 150 C
UMT3904
Reel
UMT3904
Datasheet
Mfr: 2SA1943N(S1,E,S)
TTI: 2SA1943N(S1,E,S)
Toshiba
Availability:

150In Stock

Bipolar Transistors - BJT POWER TRANSISTOR PC=150W; F=30MHZ

150In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-3P-3
PNP
Single
15 A
230 V
230 V
5 V
1.5 V
30 MHz
- 55 C
+ 150 C
Tube
Datasheet
Mfr: PMBS3904,215
TTI: PMBS3904,215
Nexperia
Availability:

6,000In Stock

Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
100 mA
40 V
60 V
6 V
300 mV
250 mW
180 MHz
- 65 C
+ 150 C
Reel
933972890215
  • 1
  • 2
  • 3
  • 4