SMD - SST4403 - Bipolar Transistors - BJT
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SST4403T116 TTI: SST4403T116 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP 40V 0.6A | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 40 V | 40 V | 6 V | 750 mV | 350 mW | 200 MHz | + 150 C | SST4403 | Reel | SST4403 |